Part Details for APTGT100A170TG by Microchip Technology Inc
Overview of APTGT100A170TG by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for APTGT100A170TG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APTGT100A170TG-ND
|
DigiKey | IGBT MODULE 1700V 150A 560W SP4 Min Qty: 8 Lead time: 37 Weeks Container: Bulk | Temporarily Out of Stock |
|
$122.1000 / $170.9400 | Buy Now |
DISTI #
APTGT100A170TG
|
Avnet Americas | Trans IGBT Module N-CH 1.7KV 150A 20-Pin Case SP4 - Bulk (Alt: APTGT100A170TG) RoHS: Compliant Min Qty: 8 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$108.5333 / $170.9400 | Buy Now |
DISTI #
494-APTGT100A170TG
|
Mouser Electronics | IGBT Modules PM-IGBT-TFS-SP4 RoHS: Compliant | 0 |
|
$170.9400 | Order Now |
DISTI #
APTGT100A170TG
|
Microchip Technology Inc | CC4094, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$85.9600 / $170.9400 | Buy Now |
|
Future Electronics | APTGT100x Series 1700 V 150 A Trench + Field Stop IGBT3 Power Module - SP4 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 0Tube |
|
$167.5900 / $175.9700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$134.0200 / $195.3600 | Buy Now | |
DISTI #
APTGT100A170TG
|
Avnet Americas | Trans IGBT Module N-CH 1.7KV 150A 20-Pin Case SP4 - Bulk (Alt: APTGT100A170TG) RoHS: Compliant Min Qty: 8 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$108.5333 / $170.9400 | Buy Now |
DISTI #
APTGT100A170TG
|
Avnet Americas | Trans IGBT Module N-CH 1.7KV 150A 20-Pin Case SP4 - Bulk (Alt: APTGT100A170TG) RoHS: Compliant Min Qty: 8 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$108.5333 / $170.9400 | Buy Now |
|
NAC | CC4094 RoHS: Compliant Min Qty: 2 Package Multiple: 1 Container: Tube | 0 |
|
$119.1200 / $139.5400 | Buy Now |
DISTI #
APTGT100A170TG
|
Avnet Silica | Trans IGBT Module N-CH 1.7KV 150A 20-Pin Case SP4 (Alt: APTGT100A170TG) RoHS: Compliant Min Qty: 8 Package Multiple: 1 Lead time: 5 Weeks, 3 Days | Silica - 0 |
|
Buy Now |
Part Details for APTGT100A170TG
APTGT100A170TG CAD Models
APTGT100A170TG Part Data Attributes
|
APTGT100A170TG
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
APTGT100A170TG
Microchip Technology Inc
Insulated Gate Bipolar Transistor, 150A I(C), 1700V V(BR)CES, N-Channel
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, SP4, 12 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 37 Weeks | |
Additional Feature | AVALANCHE RATED | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 150 A | |
Collector-Emitter Voltage-Max | 1700 V | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE AND THERMISTOR | |
Gate-Emitter Voltage-Max | 20 V | |
JESD-30 Code | R-XUFM-X12 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 560 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 1100 ns | |
Turn-on Time-Nom (ton) | 450 ns | |
VCEsat-Max | 2.4 V |