Part Details for APTGT150DA120TG by Microsemi Corporation
Overview of APTGT150DA120TG by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Part Details for APTGT150DA120TG
APTGT150DA120TG CAD Models
APTGT150DA120TG Part Data Attributes
|
APTGT150DA120TG
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
APTGT150DA120TG
Microsemi Corporation
Insulated Gate Bipolar Transistor, 220A I(C), 1200V V(BR)CES, N-Channel, ROHS COMPLIANT, SP4, 12 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | ROHS COMPLIANT, SP4, 12 PIN | |
Pin Count | 12 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | AVALANCHE RATED | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 220 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | SINGLE WITH BUILT-IN DIODE AND THERMISTOR | |
Gate-Emitter Voltage-Max | 20 V | |
JESD-30 Code | R-XUFM-X12 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 690 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 610 ns | |
Turn-on Time-Nom (ton) | 335 ns | |
VCEsat-Max | 2.1 V |