Part Details for APTGT150H120G by Microchip Technology Inc
Overview of APTGT150H120G by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APTGT150H120G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APTGT150H120G-ND
|
DigiKey | IGBT MODULE 1200V 220A 690W SP6 Min Qty: 4 Lead time: 37 Weeks Container: Bulk | Temporarily Out of Stock |
|
$326.4500 | Buy Now |
DISTI #
APTGT150H120G
|
Avnet Americas | Trans IGBT Module N-CH 1.2KV 220A 12-Pin Case SP6 - Bulk (Alt: APTGT150H120G) RoHS: Compliant Min Qty: 4 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$207.2667 / $326.4500 | Buy Now |
DISTI #
494-APTGT150H120G
|
Mouser Electronics | IGBT Modules PM-IGBT-TFS-SP6C RoHS: Compliant | 0 |
|
$326.4500 | Order Now |
DISTI #
APTGT150H120G
|
Microchip Technology Inc | DOR CC6104, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$164.1600 / $326.4500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4 Package Multiple: 1 | 0 |
|
$248.7200 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$255.9300 / $373.0800 | Buy Now | |
DISTI #
APTGT150H120G
|
Avnet Americas | Trans IGBT Module N-CH 1.2KV 220A 12-Pin Case SP6 - Bulk (Alt: APTGT150H120G) RoHS: Compliant Min Qty: 4 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$207.2667 / $326.4500 | Buy Now |
DISTI #
APTGT150H120G
|
Avnet Americas | Trans IGBT Module N-CH 1.2KV 220A 12-Pin Case SP6 - Bulk (Alt: APTGT150H120G) RoHS: Compliant Min Qty: 4 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$207.2667 / $326.4500 | Buy Now |
|
NAC | DOR CC6104 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$227.4900 / $266.4900 | Buy Now |
|
Master Electronics | 0 |
|
$255.9300 / $373.0800 | Buy Now |
Part Details for APTGT150H120G
APTGT150H120G CAD Models
APTGT150H120G Part Data Attributes
|
APTGT150H120G
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
APTGT150H120G
Microchip Technology Inc
Insulated Gate Bipolar Transistor, 220A I(C), 1200V V(BR)CES, N-Channel
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, SP6, 12 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 37 Weeks | |
Additional Feature | AVALANCHE RATED | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 220 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | BRIDGE, 4 ELEMENTS WITH BUILT-IN DIODE | |
JESD-30 Code | R-XUFM-X12 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 4 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 610 ns | |
Turn-on Time-Nom (ton) | 335 ns |
Alternate Parts for APTGT150H120G
This table gives cross-reference parts and alternative options found for APTGT150H120G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APTGT150H120G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APTGT150H120 | Insulated Gate Bipolar Transistor, 220A I(C), 1200V V(BR)CES, N-Channel, MODULE-12 | Microsemi Corporation | APTGT150H120G vs APTGT150H120 |