Part Details for APTGT150H170G by Microchip Technology Inc
Overview of APTGT150H170G by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for APTGT150H170G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | Power Module - IGBT RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Tube | 0 |
|
RFQ |
Part Details for APTGT150H170G
APTGT150H170G CAD Models
APTGT150H170G Part Data Attributes
|
APTGT150H170G
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
APTGT150H170G
Microchip Technology Inc
Insulated Gate Bipolar Transistor, 250A I(C), 1700V V(BR)CES, N-Channel
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, SP6, 12 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | AVALANCHE RATED | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 250 A | |
Collector-Emitter Voltage-Max | 1700 V | |
Configuration | BRIDGE, 4 ELEMENTS WITH BUILT-IN DIODE | |
JESD-30 Code | R-XUFM-X12 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 4 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 1100 ns | |
Turn-on Time-Nom (ton) | 450 ns |
Alternate Parts for APTGT150H170G
This table gives cross-reference parts and alternative options found for APTGT150H170G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APTGT150H170G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APTGT150H170G | Insulated Gate Bipolar Transistor, 250A I(C), 1700V V(BR)CES, N-Channel, ROHS COMPLIANT, SP6, 12 PIN | Microsemi Corporation | APTGT150H170G vs APTGT150H170G |