Part Details for APTGT20H60T1G by Microchip Technology Inc
Overview of APTGT20H60T1G by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for APTGT20H60T1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH5270
|
Newark | Pm-Igbt-Tfs-Sp1 Sp1 Tube Rohs Compliant: Yes |Microchip APTGT20H60T1G Min Qty: 14 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.7900 / $54.2600 | Buy Now |
DISTI #
APTGT20H60T1G-ND
|
DigiKey | IGBT MODULE 600V 32A 62W SP1 Min Qty: 14 Lead time: 37 Weeks Container: Bulk | Temporarily Out of Stock |
|
$54.2600 | Buy Now |
DISTI #
APTGT20H60T1G
|
Avnet Americas | Trans IGBT Module N-CH 600V 32A 12-Pin Case SP1 - Bulk (Alt: APTGT20H60T1G) RoHS: Compliant Min Qty: 14 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$40.1889 / $54.2600 | Buy Now |
DISTI #
494-APTGT20H60T1G
|
Mouser Electronics | IGBT Modules PM-IGBT-TFS-SP1 RoHS: Compliant | 0 |
|
$54.2600 | Order Now |
DISTI #
APTGT20H60T1G
|
Microchip Technology Inc | DOR CC8052, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$34.0000 / $54.2600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 | 0 |
|
$48.2300 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$47.3700 / $63.3000 | Buy Now | |
DISTI #
APTGT20H60T1G
|
Avnet Americas | Trans IGBT Module N-CH 600V 32A 12-Pin Case SP1 - Bulk (Alt: APTGT20H60T1G) RoHS: Compliant Min Qty: 14 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$40.1889 / $54.2600 | Buy Now |
DISTI #
APTGT20H60T1G
|
TME | Module: IGBT, transistor/transistor, H-bridge,NTC thermistor Min Qty: 1 | 0 |
|
$69.0300 | RFQ |
DISTI #
APTGT20H60T1G
|
Avnet Americas | Trans IGBT Module N-CH 600V 32A 12-Pin Case SP1 - Bulk (Alt: APTGT20H60T1G) RoHS: Compliant Min Qty: 14 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$40.1889 / $54.2600 | Buy Now |
Part Details for APTGT20H60T1G
APTGT20H60T1G CAD Models
APTGT20H60T1G Part Data Attributes
|
APTGT20H60T1G
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
APTGT20H60T1G
Microchip Technology Inc
Insulated Gate Bipolar Transistor, 32A I(C), 600V V(BR)CES, N-Channel
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, SP1, 12 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 37 Weeks | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 32 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | BRIDGE, 4 ELEMENTS WITH BUILT-IN DIODE AND THERMISTOR | |
Gate-Emitter Voltage-Max | 20 V | |
JESD-30 Code | R-XUFM-T12 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 4 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 62 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | UPPER | |
Transistor Application | MOTOR CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 310 ns | |
Turn-on Time-Nom (ton) | 170 ns | |
VCEsat-Max | 1.9 V |
Alternate Parts for APTGT20H60T1G
This table gives cross-reference parts and alternative options found for APTGT20H60T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APTGT20H60T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APTGT20TL601G | Insulated Gate Bipolar Transistor, 32A I(C), 600V V(BR)CES, N-Channel | Microchip Technology Inc | APTGT20H60T1G vs APTGT20TL601G |
APTGT20H60T3 | Insulated Gate Bipolar Transistor, 32A I(C), 600V V(BR)CES, N-Channel, MODULE-32 | Microsemi Corporation | APTGT20H60T1G vs APTGT20H60T3 |
APTGT20H60T3G | Insulated Gate Bipolar Transistor, 32A I(C), 600V V(BR)CES, N-Channel, ROHS COMPLIANT, SP3, 25 PIN | Microsemi Corporation | APTGT20H60T1G vs APTGT20H60T3G |