Part Details for APTGT300DA170D3G by Microchip Technology Inc
Overview of APTGT300DA170D3G by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for APTGT300DA170D3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH5305
|
Newark | Pm-Igbt-Tfs-D3 D3 Box Rohs Compliant: Yes |Microchip APTGT300DA170D3G Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$168.1400 / $282.7700 | Buy Now |
DISTI #
APTGT300DA170D3G-ND
|
DigiKey | IGBT MODULE 1700V 530A 1470W D3 Min Qty: 5 Lead time: 37 Weeks Container: Bulk | Temporarily Out of Stock |
|
$282.7700 | Buy Now |
DISTI #
APTGT300DA170D3G
|
Avnet Americas | Trans IGBT Module N-CH 1.7KV 400A 5-Pin Case D3 - Bulk (Alt: APTGT300DA170D3G) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$169.8333 / $282.7700 | Buy Now |
DISTI #
494-APTGT300DA170D3G
|
Mouser Electronics | IGBT Modules PM-IGBT-TFS-D3 RoHS: Compliant | 0 |
|
$282.7700 | Order Now |
DISTI #
APTGT300DA170D3G
|
Microchip Technology Inc | DOR CC7010, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
8 Alternates Available |
|
$140.6200 / $282.7700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 1 | 0 |
|
$203.8000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$181.6700 / $191.0600 | Buy Now | |
DISTI #
APTGT300DA170D3G
|
Avnet Americas | Trans IGBT Module N-CH 1.7KV 400A 5-Pin Case D3 - Bulk (Alt: APTGT300DA170D3G) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$169.8333 / $282.7700 | Buy Now |
|
Ameya Holding Limited | IGBT 1700V 530A 1470W D3 | 8 |
|
RFQ | |
DISTI #
APTGT300DA170D3G
|
Avnet Americas | Trans IGBT Module N-CH 1.7KV 400A 5-Pin Case D3 - Bulk (Alt: APTGT300DA170D3G) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$169.8333 / $282.7700 | Buy Now |
Part Details for APTGT300DA170D3G
APTGT300DA170D3G CAD Models
APTGT300DA170D3G Part Data Attributes
|
APTGT300DA170D3G
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
APTGT300DA170D3G
Microchip Technology Inc
Insulated Gate Bipolar Transistor, 530A I(C), 1700V V(BR)CES, N-Channel
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MODULE-7 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 37 Weeks | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 530 A | |
Collector-Emitter Voltage-Max | 1700 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Gate-Emitter Voltage-Max | 20 V | |
JESD-30 Code | R-XUFM-X7 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 1470 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Transistor Application | MOTOR CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 1200 ns | |
Turn-on Time-Nom (ton) | 430 ns | |
VCEsat-Max | 2.5 V |
Alternate Parts for APTGT300DA170D3G
This table gives cross-reference parts and alternative options found for APTGT300DA170D3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APTGT300DA170D3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APTGT300DA170D3 | Insulated Gate Bipolar Transistor, 530A I(C), 1700V V(BR)CES, N-Channel, MODULE-7 | Microsemi Corporation | APTGT300DA170D3G vs APTGT300DA170D3 |
APTGT300DA170D3G | Insulated Gate Bipolar Transistor, 530A I(C), 1700V V(BR)CES, N-Channel, MODULE-7 | Microsemi Corporation | APTGT300DA170D3G vs APTGT300DA170D3G |