Part Details for APTGT300DA170G by Microchip Technology Inc
Overview of APTGT300DA170G by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for APTGT300DA170G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH5306
|
Newark | Pm-Igbt-Tfs-Sp6C Sp6C Tube Rohs Compliant: Yes |Microchip APTGT300DA170G Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$177.6900 / $282.6900 | Buy Now |
DISTI #
APTGT300DA170G-ND
|
DigiKey | IGBT MODULE 1700V 400A 1660W SP6 Min Qty: 5 Lead time: 37 Weeks Container: Bulk | Temporarily Out of Stock |
|
$282.6900 | Buy Now |
DISTI #
APTGT300DA170G
|
Avnet Americas | Trans IGBT Module N-CH 1.7KV 400A 5-Pin Case SP6 - Bulk (Alt: APTGT300DA170G) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$179.4889 / $282.6900 | Buy Now |
DISTI #
494-APTGT300DA170G
|
Mouser Electronics | IGBT Modules PM-IGBT-TFS-SP6C RoHS: Compliant | 0 |
|
$282.6900 | Order Now |
DISTI #
APTGT300DA170G
|
Microchip Technology Inc | CC6175, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$142.1500 / $282.6900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 1 | 0 |
|
$215.3900 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$191.9900 / $201.9300 | Buy Now | |
DISTI #
APTGT300DA170G
|
Avnet Americas | Trans IGBT Module N-CH 1.7KV 400A 5-Pin Case SP6 - Bulk (Alt: APTGT300DA170G) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$179.4889 / $282.6900 | Buy Now |
DISTI #
APTGT300DA170G
|
Avnet Americas | Trans IGBT Module N-CH 1.7KV 400A 5-Pin Case SP6 - Bulk (Alt: APTGT300DA170G) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$179.4889 / $282.6900 | Buy Now |
|
NAC | CC6175 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$197.0000 / $230.7700 | Buy Now |
Part Details for APTGT300DA170G
APTGT300DA170G CAD Models
APTGT300DA170G Part Data Attributes
|
APTGT300DA170G
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
APTGT300DA170G
Microchip Technology Inc
Insulated Gate Bipolar Transistor, 400A I(C), 1700V V(BR)CES, N-Channel
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, SP6, 5 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 37 Weeks | |
Additional Feature | AVALANCHE RATED | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 400 A | |
Collector-Emitter Voltage-Max | 1700 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
JESD-30 Code | R-XUFM-X5 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 1100 ns | |
Turn-on Time-Nom (ton) | 450 ns |
Alternate Parts for APTGT300DA170G
This table gives cross-reference parts and alternative options found for APTGT300DA170G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APTGT300DA170G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APTGT300DA170G | Insulated Gate Bipolar Transistor, 400A I(C), 1700V V(BR)CES, N-Channel, ROHS COMPLIANT, SP6, 5 PIN | Microsemi Corporation | APTGT300DA170G vs APTGT300DA170G |