Part Details for APTGT50A120T1G by Microchip Technology Inc
Overview of APTGT50A120T1G by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APTGT50A120T1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH5336
|
Newark | Pm-Igbt-Tfs-Sp1 Sp1 Tube Rohs Compliant: Yes |Microchip APTGT50A120T1G Min Qty: 16 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$49.3600 / $67.3100 | Buy Now |
DISTI #
APTGT50A120T1G-ND
|
DigiKey | IGBT MODULE 1200V 75A 277W SP1 Min Qty: 16 Lead time: 37 Weeks Container: Bulk | Temporarily Out of Stock |
|
$67.3106 | Buy Now |
DISTI #
APTGT50A120T1G
|
Avnet Americas | Trans IGBT Module N-CH 1.2KV 75A 12-Pin Case SP1 - Rail/Tube (Alt: APTGT50A120T1G) RoHS: Compliant Min Qty: 16 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Tube | 0 |
|
$49.8556 / $67.3100 | Buy Now |
DISTI #
494-APTGT50A120T1G
|
Mouser Electronics | IGBT Modules CC8022 RoHS: Compliant | 27 |
|
$57.9900 / $67.3100 | Buy Now |
DISTI #
APTGT50A120T1G
|
Microchip Technology Inc | CC8022, Projected EOL: 2044-04-30 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$42.1800 / $67.3100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 16 Package Multiple: 1 | 0 |
|
$59.8300 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$61.5600 / $89.7400 | Buy Now | |
DISTI #
APTGT50A120T1G
|
Avnet Americas | Trans IGBT Module N-CH 1.2KV 75A 12-Pin Case SP1 - Rail/Tube (Alt: APTGT50A120T1G) RoHS: Compliant Min Qty: 16 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Tube | 0 |
|
$49.8556 / $67.3100 | Buy Now |
|
NAC | CC8022 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Tube | 0 |
|
$54.7200 / $64.1000 | Buy Now |
|
Master Electronics | 0 |
|
$61.5600 / $89.7400 | Buy Now |