Part Details for APTGT50DDA120T3G by Microsemi Corporation
Overview of APTGT50DDA120T3G by Microsemi Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APTGT50DDA120T3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 43 |
|
RFQ |
Part Details for APTGT50DDA120T3G
APTGT50DDA120T3G CAD Models
APTGT50DDA120T3G Part Data Attributes:
|
APTGT50DDA120T3G
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
APTGT50DDA120T3G
Microsemi Corporation
Insulated Gate Bipolar Transistor, 75A I(C), 1200V V(BR)CES, N-Channel, ROHS COMPLIANT, SP3, 25 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | ROHS COMPLIANT, SP3, 25 PIN | |
Pin Count | 25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | AVALANCHE RATED | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 75 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | COMMON COLLECTOR, 2 ELEMENTS WITH BUILT-IN DIODE AND THERMISTOR | |
JESD-30 Code | R-XUFM-X25 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 25 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 610 ns | |
Turn-on Time-Nom (ton) | 140 ns |
Alternate Parts for APTGT50DDA120T3G
This table gives cross-reference parts and alternative options found for APTGT50DDA120T3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APTGT50DDA120T3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APTGT50DDA120T3 | Insulated Gate Bipolar Transistor, 75A I(C), 1200V V(BR)CES, N-Channel, MODULE-25 | Microsemi Corporation | APTGT50DDA120T3G vs APTGT50DDA120T3 |