Part Details for APTGT50DH60T1G by Microchip Technology Inc
Overview of APTGT50DH60T1G by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for APTGT50DH60T1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH5344
|
Newark | Pm-Igbt-Tfs-Sp1 Sp1 Tube Rohs Compliant: Yes |Microchip APTGT50DH60T1G Min Qty: 19 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.0800 / $56.0100 | Buy Now |
DISTI #
APTGT50DH60T1G-ND
|
DigiKey | IGBT MODULE 600V 80A 176W SP1 Min Qty: 19 Lead time: 37 Weeks Container: Bulk | Temporarily Out of Stock |
|
$56.0100 | Buy Now |
DISTI #
APTGT50DH60T1G
|
Avnet Americas | Trans IGBT Module N-CH 600V 80A 10-Pin Case SP1 - Rail/Tube (Alt: APTGT50DH60T1G) RoHS: Compliant Min Qty: 19 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Tube | 0 |
|
$41.4889 / $56.0100 | Buy Now |
DISTI #
494-APTGT50DH60T1G
|
Mouser Electronics | IGBT Modules DOR CC8053 RoHS: Compliant | 0 |
|
$56.0100 | Order Now |
DISTI #
APTGT50DH60T1G
|
Microchip Technology Inc | DOR CC8053, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$35.1000 / $56.0100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 19 Package Multiple: 1 | 0 |
|
$49.7900 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$48.6700 / $70.9500 | Buy Now | |
DISTI #
APTGT50DH60T1G
|
Avnet Americas | Trans IGBT Module N-CH 600V 80A 10-Pin Case SP1 - Rail/Tube (Alt: APTGT50DH60T1G) RoHS: Compliant Min Qty: 19 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Tube | 0 |
|
$41.4889 / $56.0100 | Buy Now |
|
NAC | DOR CC8053 RoHS: Compliant Min Qty: 6 Package Multiple: 1 Container: Tube | 0 |
|
$45.5400 / $53.3400 | Buy Now |
|
Master Electronics | 0 |
|
$48.6700 / $70.9500 | Buy Now |
Part Details for APTGT50DH60T1G
APTGT50DH60T1G CAD Models
APTGT50DH60T1G Part Data Attributes:
|
APTGT50DH60T1G
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
APTGT50DH60T1G
Microchip Technology Inc
Insulated Gate Bipolar Transistor, 40A I(C), 600V V(BR)CES, N-Channel
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, SP1, 12 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 37 Weeks | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 40 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | COMMON COLLECTOR, 2 ELEMENTS WITH BUILT-IN DIODE AND THERMISTOR | |
Gate-Emitter Voltage-Max | 20 V | |
JESD-30 Code | R-XUFM-X9 | |
Number of Elements | 2 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 176 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 310 ns | |
Turn-on Time-Nom (ton) | 170 ns | |
VCEsat-Max | 1.9 V |