Part Details for APTGT50H120T3G by Microchip Technology Inc
Overview of APTGT50H120T3G by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for APTGT50H120T3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH5346
|
Newark | Pm-Igbt-Tfs-Sp3 Sp3F Tube Rohs Compliant: Yes |Microchip APTGT50H120T3G Min Qty: 11 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$70.1000 / $111.5200 | Buy Now |
DISTI #
APTGT50H120T3G-ND
|
DigiKey | IGBT MODULE 1200V 75A 270W SP3 Min Qty: 11 Lead time: 37 Weeks Container: Bulk | Temporarily Out of Stock |
|
$111.5200 | Buy Now |
DISTI #
APTGT50H120T3G
|
Avnet Americas | Trans IGBT Module N-CH 1.2KV 75A 32-Pin Case SP3 - Bulk (Alt: APTGT50H120T3G) RoHS: Compliant Min Qty: 11 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$70.8000 / $111.5200 | Buy Now |
DISTI #
494-APTGT50H120T3G
|
Mouser Electronics | IGBT Modules DOR CC3148 RoHS: Compliant | 0 |
|
$111.5200 | Order Now |
DISTI #
APTGT50H120T3G
|
Microchip Technology Inc | DOR CC3148, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$56.0800 / $111.5200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 11 Package Multiple: 1 | 0 |
|
$84.9600 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$80.1400 / $116.8200 | Buy Now | |
DISTI #
APTGT50H120T3G
|
Avnet Americas | Trans IGBT Module N-CH 1.2KV 75A 32-Pin Case SP3 - Bulk (Alt: APTGT50H120T3G) RoHS: Compliant Min Qty: 11 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$70.8000 / $111.5200 | Buy Now |
|
NAC | DOR CC3148 RoHS: Compliant Min Qty: 3 Package Multiple: 1 Container: Tube | 0 |
|
$77.7100 / $91.0300 | Buy Now |
DISTI #
APTGT50H120T3G
|
Avnet Silica | Trans IGBT Module N-CH 1.2KV 75A 32-Pin Case SP3 (Alt: APTGT50H120T3G) RoHS: Compliant Min Qty: 11 Package Multiple: 1 Lead time: 5 Weeks, 3 Days | Silica - 0 |
|
Buy Now |
Part Details for APTGT50H120T3G
APTGT50H120T3G CAD Models
APTGT50H120T3G Part Data Attributes:
|
APTGT50H120T3G
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
APTGT50H120T3G
Microchip Technology Inc
Insulated Gate Bipolar Transistor, 75A I(C), 1200V V(BR)CES, N-Channel
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, SP3, 25 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 37 Weeks | |
Additional Feature | AVALANCHE RATED | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 75 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | COMPLEX | |
JESD-30 Code | R-XUFM-X25 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 4 | |
Number of Terminals | 25 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 610 ns | |
Turn-on Time-Nom (ton) | 140 ns |
Alternate Parts for APTGT50H120T3G
This table gives cross-reference parts and alternative options found for APTGT50H120T3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APTGT50H120T3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APTCV90TL12T3G | Insulated Gate Bipolar Transistor, 80A I(C), 1200V V(BR)CES, N-Channel, ROHS COMPLIANT PACKAGE-32 | Microsemi Corporation | APTGT50H120T3G vs APTCV90TL12T3G |
APTGL60TL120T3G | Insulated Gate Bipolar Transistor, 80A I(C), 1200V V(BR)CES, N-Channel, ROHS COMPLIANT, SP3, 25 PIN | Microsemi Corporation | APTGT50H120T3G vs APTGL60TL120T3G |
SKIIP28TMLI12F4V1 | Insulated Gate Bipolar Transistor | SEMIKRON | APTGT50H120T3G vs SKIIP28TMLI12F4V1 |
APTGL60TL120T3G | Insulated Gate Bipolar Transistor, 80A I(C), 1200V V(BR)CES, N-Channel | Microchip Technology Inc | APTGT50H120T3G vs APTGL60TL120T3G |