APTGT75A60T1G
Description: Insulated Gate Bipolar Transistor, 100A I(C), 600V V(BR)CES, N-Channel, ROHS COMPLIANT, SP1, 12 PIN

Overview of APTGT75A60T1G by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Electronic Manufacturing

Price & Stock for APTGT75A60T1G by Microsemi Corporation

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   14
RFQ

CAD Models for APTGT75A60T1G by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for APTGT75A60T1G by Microsemi Corporation

APTGT75A60T1G
Microsemi Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Package Description
ROHS COMPLIANT, SP1, 12 PIN
Pin Count
12
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
Microsemi Corporation
Case Connection
ISOLATED
Collector Current-Max (IC)
100 A
Collector-Emitter Voltage-Max
600 V
Configuration
SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE AND THERMISTOR
Gate-Emitter Voltage-Max
20 V
JESD-30 Code
R-XUFM-T12
JESD-609 Code
e1
Moisture Sensitivity Level
1
Number of Elements
2
Number of Terminals
12
Operating Temperature-Max
175 °C
Package Body Material
UNSPECIFIED
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Polarity/Channel Type
N-CHANNEL
Power Dissipation-Max (Abs)
250 W
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Finish
TIN SILVER COPPER
Terminal Form
THROUGH-HOLE
Terminal Position
UPPER
Transistor Application
MOTOR CONTROL
Transistor Element Material
SILICON
Turn-off Time-Nom (toff)
310 ns
Turn-on Time-Nom (ton)
170 ns
VCEsat-Max
1.9 V
Want to compare parts?
  1. APTGT75A60T1G
    Microsemi Corporation
    Insulated Gate Bipolar Transistor, 100A I(C), 600V V(BR)CES, N-Channel, ROHS COMPLIANT, SP1, 12 PIN
    VS

Related Parts for APTGT75A60T1G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for APTGT75A60T1G by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: APTGT75A60T1G by Microsemi Corporation

Select Manufacturer
Which Manufacturer of APTGT75A60T1G would you like to use for your alert(s)?
  • Please alert me when APTGT75A60T1G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for APTGT75A60T1G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for APTGT75A60T1G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for APTGT75A60T1G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for APTGT75A60T1G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare APTGT75A60T1G by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: