There are no models available for this part yet.
Overview of APTH012A0X43-SRZ by OmniOn Power Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for APTH012A0X43-SRZ by OmniOn Power Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
APTH012A0X43-SRZ-ND
|
DigiKey | DC DC CONVERTER 0.6-3.63V 44W Min Qty: 250 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$15.5954 | Buy Now | |
DISTI #
CC109130473
|
Avnet Americas | Module DC-DC 1-OUT 0.6V to 3.63V 12A 10-Pin SMT T/R - Tape and Reel (Alt: CC109130473) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$13.8049 / $15.7615 | Buy Now | |
DISTI #
894-APTH012A0X43-SRZ
|
Mouser Electronics | Non-Isolated DC/DC Converters 2.4-5.5Vin 12A SMT 0.6-3.63Vout RoHS: Compliant | 0 |
|
$14.8100 | Order Now | |
DISTI #
000000000005001578
|
Sager | Non-Isolated DC/DC Converters 2.4-5.5Vin 12A SMT 0.6-3.63Vout Min Qty: 250 | 0 |
|
$14.8400 / $15.0400 | Buy Now | |
DISTI #
CC109130473
|
Avnet Abacus | (Alt: CC109130473) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for APTH012A0X43-SRZ by OmniOn Power Inc
Related Parts for APTH012A0X43-SRZ
-
APTH012A0X3-SRZPower Supply Modules
-
HV264TS-GOther Analog ICs
-
AP3422DNTR-G1Switching Regulator or Controllers
-
GCM1555C1H120JA16DFixed Capacitors
-
APTM20AM08FTGPower Field-Effect Transistors
-
APX803L-29W5-7Power Management Circuits
-
AD9618JROperational Amplifiers
-
TPS71718DCKTLinear Regulator ICs
-
XC7Z045-3FFG900EField Programmable Gate Arrays