Part Details for APTM-AMBPA012-001 by Amphenol LTW Technology
Overview of APTM-AMBPA012-001 by Amphenol LTW Technology
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APTM-AMBPA012-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1754-1485-ND
|
DigiKey | NUT M12X1.5 BRASS C3604 Min Qty: 1 Lead time: 14 Weeks Container: Bag |
554 In Stock |
|
$1.0039 / $1.9400 | Buy Now |
DISTI #
LTWAPTM-AMBPA012-001
|
Heilind Electronics | M12 VENT NUT M12X1.5 BRASS C3604 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Connector NUTM12X1.5 BRASS C3604 | Amphenol LTW Technology APTM-AMBPA012-001 RoHS: Compliant |
300 In Stock |
|
$0.7200 / $1.1390 | Buy Now |
DISTI #
APTM-AMBPA012-001
|
TME | APTM-AMBPA012-001 Min Qty: 10 | 0 |
|
$1.1900 | RFQ |
DISTI #
LTWAPTM-AMBPA012-001
|
Interstate Connecting Components | M12 VENT NUT M12X1.5 BRASS C3604 | 0 |
|
Buy Now | |
|
Master Electronics | Connector NUTM12X1.5 BRASS C3604 | Amphenol LTW Technology APTM-AMBPA012-001 RoHS: Compliant |
300 In Stock |
|
$0.7200 / $1.1390 | Buy Now |