Part Details for APTM100A13DG by Microchip Technology Inc
Overview of APTM100A13DG by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APTM100A13DG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH5426
|
Newark | Pm-Mosfet-7-Sp6C Sp6C Tube Rohs Compliant: Yes |Microchip APTM100A13DG Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$185.0400 / $294.3800 | Buy Now |
DISTI #
APTM100A13DG-ND
|
DigiKey | MOSFET 2N-CH 1000V 65A SP6 Min Qty: 5 Lead time: 42 Weeks Container: Bulk | Temporarily Out of Stock |
|
$294.3820 | Buy Now |
DISTI #
APTM100A13DG
|
Avnet Americas | Trans MOSFET Array Dual N-CH 1KV 65A 7-Pin Case SP6 - Bulk (Alt: APTM100A13DG) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 42 Weeks, 0 Days Container: Bulk | 0 |
|
$186.9111 / $294.3800 | Buy Now |
DISTI #
494-APTM100A13DG
|
Mouser Electronics | Discrete Semiconductor Modules CC6036 RoHS: Compliant | 0 |
|
$294.3800 | Order Now |
DISTI #
APTM100A13DG
|
Microchip Technology Inc | CC6036, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$148.0300 / $294.3800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 1 | 0 |
|
$224.3000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$199.9300 / $210.2800 | Buy Now | |
DISTI #
APTM100A13DG
|
Avnet Americas | Trans MOSFET Array Dual N-CH 1KV 65A 7-Pin Case SP6 - Bulk (Alt: APTM100A13DG) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 42 Weeks, 0 Days Container: Bulk | 0 |
|
$186.9111 / $294.3800 | Buy Now |
|
NAC | CC6036 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$205.1500 / $240.3100 | Buy Now |
DISTI #
APTM100A13DG
|
Richardson RFPD | POWER MOSFET TRANSISTOR RoHS: Compliant Min Qty: 5 | 0 |
|
$221.4000 / $227.2700 | Buy Now |
Part Details for APTM100A13DG
APTM100A13DG CAD Models
APTM100A13DG Part Data Attributes:
|
APTM100A13DG
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
APTM100A13DG
Microchip Technology Inc
Power Field-Effect Transistor, 65A I(D), 1000V, 0.156ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT PACKAGE-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 42 Weeks | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 1300 mJ | |
Case Connection | ISOLATED | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 1000 V | |
Drain Current-Max (ID) | 65 A | |
Drain-source On Resistance-Max | 0.156 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-XUFM-X4 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 240 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for APTM100A13DG
This table gives cross-reference parts and alternative options found for APTM100A13DG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APTM100A13DG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APTM100A13SG | Power Field-Effect Transistor, 65A I(D), 1000V, 0.156ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | Microchip Technology Inc | APTM100A13DG vs APTM100A13SG |