Part Details for APTM10UM01FAG by Microchip Technology Inc
Overview of APTM10UM01FAG by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APTM10UM01FAG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH5423
|
Newark | Pm-Mosfet-Fredfet-5-Sp6C Sp6C Tube Rohs Compliant: Yes |Microchip APTM10UM01FAG Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$237.1200 / $377.2300 | Buy Now |
DISTI #
APTM10UM01FAG-ND
|
DigiKey | MOSFET N-CH 100V 860A SP6 Min Qty: 1 Lead time: 48 Weeks Container: Bulk | Temporarily Out of Stock |
|
$377.2300 | Buy Now |
DISTI #
APTM10UM01FAG
|
Avnet Americas | Trans MOSFET N-CH 100V 860A 5-Pin SP6 - Bulk (Alt: APTM10UM01FAG) RoHS: Compliant Min Qty: 4 Package Multiple: 1 Lead time: 48 Weeks, 0 Days Container: Bulk | 0 |
|
$239.5111 / $377.2300 | Buy Now |
DISTI #
494-APTM10UM01FAG
|
Mouser Electronics | Discrete Semiconductor Modules CC6092 RoHS: Compliant | 0 |
|
$377.2300 | Order Now |
DISTI #
APTM10UM01FAG
|
Microchip Technology Inc | CC6092, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$189.6900 / $377.2300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4 Package Multiple: 1 | 0 |
|
$287.4200 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$295.7500 / $431.1200 | Buy Now | |
DISTI #
APTM10UM01FAG
|
Avnet Americas | Trans MOSFET N-CH 100V 860A 5-Pin SP6 - Bulk (Alt: APTM10UM01FAG) RoHS: Compliant Min Qty: 4 Package Multiple: 1 Lead time: 48 Weeks, 0 Days Container: Bulk | 0 |
|
$239.5111 / $377.2300 | Buy Now |
DISTI #
APTM10UM01FAG
|
Avnet Americas | Trans MOSFET N-CH 100V 860A 5-Pin SP6 - Bulk (Alt: APTM10UM01FAG) RoHS: Compliant Min Qty: 4 Package Multiple: 1 Lead time: 48 Weeks, 0 Days Container: Bulk | 0 |
|
$239.5111 / $377.2300 | Buy Now |
|
NAC | CC6092 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$262.8800 / $307.9400 | Buy Now |
Part Details for APTM10UM01FAG
APTM10UM01FAG CAD Models
APTM10UM01FAG Part Data Attributes
|
APTM10UM01FAG
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
APTM10UM01FAG
Microchip Technology Inc
Power Field-Effect Transistor, 860A I(D), 100V, 0.0016ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, SP6, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 48 Weeks | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 3000 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 860 A | |
Drain-source On Resistance-Max | 0.0016 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-XUFM-X5 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 2200 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for APTM10UM01FAG
This table gives cross-reference parts and alternative options found for APTM10UM01FAG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APTM10UM01FAG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APTM10UM01FAG | Power Field-Effect Transistor, 860A I(D), 100V, 0.0016ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, SP6, 5 PIN | Microsemi Corporation | APTM10UM01FAG vs APTM10UM01FAG |