Part Details for APTM120H140FT1G by Microchip Technology Inc
Overview of APTM120H140FT1G by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Electronic Manufacturing
Price & Stock for APTM120H140FT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH5457
|
Newark | Pm-Mosfet-Fredfet-8-Sp1 Sp1 Tube Rohs Compliant: Yes |Microchip APTM120H140FT1G Min Qty: 14 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$56.7200 / $77.3500 | Buy Now |
DISTI #
APTM120H140FT1G-ND
|
DigiKey | MOSFET 4N-CH 1200V 8A SP1 Min Qty: 14 Lead time: 42 Weeks Container: Bulk | Temporarily Out of Stock |
|
$77.3500 | Buy Now |
DISTI #
APTM120H140FT1G
|
Avnet Americas | Trans MOSFET Array Dual N-CH 1.2KV 8A 12-Pin Case SP1 - Bulk (Alt: APTM120H140FT1G) RoHS: Compliant Min Qty: 14 Package Multiple: 1 Lead time: 42 Weeks, 0 Days Container: Bulk | 0 |
|
$57.2889 / $77.3500 | Buy Now |
DISTI #
494-APTM120H140FT1G
|
Mouser Electronics | Discrete Semiconductor Modules DOR CC8014 RoHS: Compliant | 0 |
|
$77.3500 | Order Now |
DISTI #
APTM120H140FT1G
|
Microchip Technology Inc | DOR CC8014, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$48.4700 / $77.3500 | Buy Now |
|
Future Electronics | 1200V, 8A, 1.4 ohms, Pin Case SP-1 RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Bulk | 0Bulk |
|
$75.8400 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$67.5200 / $90.2300 | Buy Now | |
DISTI #
APTM120H140FT1G
|
Avnet Americas | Trans MOSFET Array Dual N-CH 1.2KV 8A 12-Pin Case SP1 - Bulk (Alt: APTM120H140FT1G) RoHS: Compliant Min Qty: 14 Package Multiple: 1 Lead time: 42 Weeks, 0 Days Container: Bulk | 0 |
|
$57.2889 / $77.3500 | Buy Now |
|
NAC | DOR CC8014 RoHS: Compliant Min Qty: 4 Package Multiple: 1 Container: Tube | 0 |
|
$62.8800 / $73.6600 | Buy Now |
DISTI #
APTM120H140FT1G
|
Avnet Silica | Trans MOSFET Array Dual N-CH 1.2KV 8A 12-Pin Case SP1 (Alt: APTM120H140FT1G) RoHS: Compliant Min Qty: 14 Package Multiple: 1 Lead time: 5 Weeks, 3 Days | Silica - 0 |
|
Buy Now |
Part Details for APTM120H140FT1G
APTM120H140FT1G CAD Models
APTM120H140FT1G Part Data Attributes:
|
APTM120H140FT1G
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
APTM120H140FT1G
Microchip Technology Inc
Power Field-Effect Transistor, 8A I(D), 1200V, 1.68ohm, 4-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, SP1, 12 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 42 Weeks | |
Additional Feature | AVALANCHE RATED | |
Case Connection | ISOLATED | |
Configuration | COMPLEX | |
DS Breakdown Voltage-Min | 1200 V | |
Drain Current-Max (ID) | 8 A | |
Drain-source On Resistance-Max | 1.68 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-XUFM-X12 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 4 | |
Number of Terminals | 12 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 208 W | |
Pulsed Drain Current-Max (IDM) | 50 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |