APTM20DHM16T3G
Microsemi Corporation
Description: Power Field-Effect Transistor, 1-Element, Metal-oxide Semiconductor FET,

Overview of APTM20DHM16T3G by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Aerospace and Defense Transportation and Logistics Robotics and Drones

CAD Models for APTM20DHM16T3G by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for APTM20DHM16T3G by Microsemi Corporation

APTM20DHM16T3G
Microsemi Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROSEMI CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
Drain Current-Max (ID)
104 A
FET Technology
METAL-OXIDE SEMICONDUCTOR
Number of Elements
1
Operating Temperature-Max
150 °C
Power Dissipation-Max (Abs)
390 W
Want to compare parts?
  1. APTM20DHM16T3G
    Microsemi Corporation
    Power Field-Effect Transistor, 1-Element, Metal-oxide Semiconductor FET,
    VS

Related Parts for APTM20DHM16T3G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for APTM20DHM16T3G by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: APTM20DHM16T3G by Microsemi Corporation

Select Manufacturer
Which Manufacturer of APTM20DHM16T3G would you like to use for your alert(s)?
  • Please alert me when APTM20DHM16T3G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for APTM20DHM16T3G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for APTM20DHM16T3G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for APTM20DHM16T3G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for APTM20DHM16T3G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare APTM20DHM16T3G by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: