Part Details for APTM50AM24SCG by Microchip Technology Inc
Overview of APTM50AM24SCG by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APTM50AM24SCG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APTM50AM24SCG-ND
|
DigiKey | MOSFET 2N-CH 500V 150A SP6 Min Qty: 4 Lead time: 42 Weeks Container: Bulk | Temporarily Out of Stock |
|
$367.0600 | Buy Now |
DISTI #
APTM50AM24SCG
|
Avnet Americas | Trans MOSFET Array Dual N-CH 500V 150A 7-Pin Case SP6 - Bulk (Alt: APTM50AM24SCG) RoHS: Compliant Min Qty: 4 Package Multiple: 1 Lead time: 42 Weeks, 0 Days Container: Bulk | 0 |
|
$233.0556 / $367.0600 | Buy Now |
DISTI #
494-APTM50AM24SCG
|
Mouser Electronics | Discrete Semiconductor Modules PM-MOSFET-FREDFET-7-SBD-SP6C RoHS: Compliant | 0 |
|
$367.0600 | Order Now |
DISTI #
APTM50AM24SCG
|
Microchip Technology Inc | DOR CC6066, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$184.5800 / $367.0600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4 Package Multiple: 1 | 0 |
|
$279.6700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$287.7800 / $419.5000 | Buy Now | |
DISTI #
APTM50AM24SCG
|
Avnet Americas | Trans MOSFET Array Dual N-CH 500V 150A 7-Pin Case SP6 - Bulk (Alt: APTM50AM24SCG) RoHS: Compliant Min Qty: 4 Package Multiple: 1 Lead time: 42 Weeks, 0 Days Container: Bulk | 0 |
|
$233.0556 / $367.0600 | Buy Now |
DISTI #
APTM50AM24SCG
|
Avnet Americas | Trans MOSFET Array Dual N-CH 500V 150A 7-Pin Case SP6 - Bulk (Alt: APTM50AM24SCG) RoHS: Compliant Min Qty: 4 Package Multiple: 1 Lead time: 42 Weeks, 0 Days Container: Bulk | 0 |
|
$233.0556 / $367.0600 | Buy Now |
|
NAC | DOR CC6066 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$255.7900 / $299.6400 | Buy Now |
|
Master Electronics | 0 |
|
$287.7800 / $419.5000 | Buy Now |
Part Details for APTM50AM24SCG
APTM50AM24SCG CAD Models
APTM50AM24SCG Part Data Attributes
|
APTM50AM24SCG
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
APTM50AM24SCG
Microchip Technology Inc
Power Field-Effect Transistor, 150A I(D), 500V, 0.024ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 42 Weeks | |
Avalanche Energy Rating (Eas) | 1300 mJ | |
Case Connection | ISOLATED | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 500 V | |
Drain Current-Max (ID) | 150 A | |
Drain-source On Resistance-Max | 0.024 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-XUFM-X7 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 7 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 600 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for APTM50AM24SCG
This table gives cross-reference parts and alternative options found for APTM50AM24SCG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APTM50AM24SCG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APTM50AM24SCG | Power Field-Effect Transistor, 150A I(D), 500V, 0.024ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, SP6, 7 PIN | Microsemi Corporation | APTM50AM24SCG vs APTM50AM24SCG |