Part Details for APTM50AM24SG by Microchip Technology Inc
Overview of APTM50AM24SG by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APTM50AM24SG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APTM50AM24SG-ND
|
DigiKey | MOSFET 2N-CH 500V 150A SP6 Min Qty: 1 Lead time: 42 Weeks Container: Bulk | Temporarily Out of Stock |
|
$298.3800 | Buy Now |
DISTI #
APTM50AM24SG
|
Avnet Americas | Trans MOSFET Array Dual N-CH 500V 150A 7-Pin SP6 - Bulk (Alt: APTM50AM24SG) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 42 Weeks, 0 Days Container: Bulk | 0 |
|
$189.4444 / $298.3800 | Buy Now |
DISTI #
494-APTM50AM24SG
|
Mouser Electronics | Discrete Semiconductor Modules PM-MOSFET-7-SP6C RoHS: Compliant | 0 |
|
$298.3800 | Order Now |
DISTI #
APTM50AM24SG
|
Microchip Technology Inc | CC6051, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$150.0400 / $298.3800 | Buy Now |
|
Future Electronics | Dual N-Channel 500 V 150 A 1250 W Chassis Mount Power Module MOSFET - SP6 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 0Tube |
|
$292.5300 / $307.1600 | Buy Now |
|
Future Electronics | Dual N-Channel 500 V 150 A 1250 W Chassis Mount Power Module MOSFET - SP6 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 0Tube |
|
$292.5300 / $307.1600 | Buy Now |
|
Onlinecomponents.com | MOSFET (Metal Oxide) Module - 2 N-Channel (Half Bridge) - 500 V - 150A Continuous Drain (Id) @ 25°C - 28mOhm @ 75A, 10V - SP6 Package - Chassis Mount. |
5 On Order |
|
$307.9500 / $327.5100 | Buy Now |
DISTI #
APTM50AM24SG
|
Avnet Americas | Trans MOSFET Array Dual N-CH 500V 150A 7-Pin SP6 - Bulk (Alt: APTM50AM24SG) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 42 Weeks, 0 Days Container: Bulk | 0 |
|
$189.4444 / $298.3800 | Buy Now |
DISTI #
APTM50AM24SG
|
Avnet Americas | Trans MOSFET Array Dual N-CH 500V 150A 7-Pin SP6 - Bulk (Alt: APTM50AM24SG) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 42 Weeks, 0 Days Container: Bulk | 0 |
|
$189.4444 / $298.3800 | Buy Now |
|
NAC | CC6051 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$207.9300 / $243.5700 | Buy Now |
Part Details for APTM50AM24SG
APTM50AM24SG CAD Models
APTM50AM24SG Part Data Attributes
|
APTM50AM24SG
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
APTM50AM24SG
Microchip Technology Inc
Power Field-Effect Transistor, 150A I(D), 500V, 0.024ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 42 Weeks | |
Avalanche Energy Rating (Eas) | 1300 mJ | |
Case Connection | ISOLATED | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 500 V | |
Drain Current-Max (ID) | 150 A | |
Drain-source On Resistance-Max | 0.024 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-XUFM-X7 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 7 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 600 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |