Part Details for APTM50AM35FTG by Microchip Technology Inc
Overview of APTM50AM35FTG by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APTM50AM35FTG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APTM50AM35FTG-ND
|
DigiKey | MOSFET 2N-CH 500V 99A SP4 Min Qty: 7 Lead time: 48 Weeks Container: Bulk | Temporarily Out of Stock |
|
$195.4300 | Buy Now |
DISTI #
APTM50AM35FTG
|
Avnet Americas | Trans MOSFET Array Dual N-CH 500V 99A 20-Pin Case SP4 - Bulk (Alt: APTM50AM35FTG) RoHS: Compliant Min Qty: 7 Package Multiple: 1 Lead time: 48 Weeks, 0 Days Container: Bulk | 0 |
|
$124.0778 / $195.4300 | Buy Now |
DISTI #
494-APTM50AM35FTG
|
Mouser Electronics | Discrete Semiconductor Modules PM-MOSFET-FREDFET-7-SP4 RoHS: Compliant | 0 |
|
$195.4300 | Order Now |
DISTI #
APTM50AM35FTG
|
Microchip Technology Inc | DOR CC4055, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$98.2700 / $195.4300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 7 Package Multiple: 1 | 0 |
|
$148.9000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$134.0600 / $195.4200 | Buy Now | |
DISTI #
APTM50AM35FTG
|
Avnet Americas | Trans MOSFET Array Dual N-CH 500V 99A 20-Pin Case SP4 - Bulk (Alt: APTM50AM35FTG) RoHS: Compliant Min Qty: 7 Package Multiple: 1 Lead time: 48 Weeks, 0 Days Container: Bulk | 0 |
|
$124.0778 / $195.4300 | Buy Now |
DISTI #
APTM50AM35FTG
|
Avnet Americas | Trans MOSFET Array Dual N-CH 500V 99A 20-Pin Case SP4 - Bulk (Alt: APTM50AM35FTG) RoHS: Compliant Min Qty: 7 Package Multiple: 1 Lead time: 48 Weeks, 0 Days Container: Bulk | 0 |
|
$124.0778 / $195.4300 | Buy Now |
|
NAC | DOR CC4055 RoHS: Compliant Min Qty: 2 Package Multiple: 1 Container: Tube | 0 |
|
$136.1800 / $159.5300 | Buy Now |
|
Master Electronics | 0 |
|
$134.0600 / $195.4200 | Buy Now |
Part Details for APTM50AM35FTG
APTM50AM35FTG CAD Models
APTM50AM35FTG Part Data Attributes
|
APTM50AM35FTG
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
APTM50AM35FTG
Microchip Technology Inc
Power Field-Effect Transistor, 99A I(D), 500V, 0.035ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, MODULE-12 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 48 Weeks | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 3000 mJ | |
Case Connection | ISOLATED | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE AND THERMISTOR | |
DS Breakdown Voltage-Min | 500 V | |
Drain Current-Max (ID) | 99 A | |
Drain-source On Resistance-Max | 0.035 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-XUFM-X12 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 12 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 396 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for APTM50AM35FTG
This table gives cross-reference parts and alternative options found for APTM50AM35FTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APTM50AM35FTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APTM50AM35FTG | Power Field-Effect Transistor, 99A I(D), 500V, 0.035ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, MODULE-12 | Microsemi Corporation | APTM50AM35FTG vs APTM50AM35FTG |
APTM50AM35FT | Power Field-Effect Transistor, 99A I(D), 500V, 0.035ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MODULE-12 | Microsemi Corporation | APTM50AM35FTG vs APTM50AM35FT |
APTM50AM38FTG | Power Field-Effect Transistor, 90A I(D), 500V, 0.038ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | Microchip Technology Inc | APTM50AM35FTG vs APTM50AM38FTG |
APTM50AM38FTG | Power Field-Effect Transistor, 90A I(D), 500V, 0.038ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, MODULE-12 | Microsemi Corporation | APTM50AM35FTG vs APTM50AM38FTG |