Part Details for APTMC60TL11CT3AG by Microchip Technology Inc
Overview of APTMC60TL11CT3AG by Microchip Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APTMC60TL11CT3AG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH5404
|
Newark | Pm-Mosfet-Sic-Sbd-Sp3F Sp3F Tube Rohs Compliant: Yes |Microchip APTMC60TL11CT3AG RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$259.6100 | Buy Now |
DISTI #
APTMC60TL11CT3AG-ND
|
DigiKey | MOSFET 4N-CH 1200V 28A SP3 Lead time: 77 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
APTMC60TL11CT3AG
|
Avnet Americas | Trans MOSFET Array Dual N-CH 1200V 28A 32-Pin Case SP3F - Rail/Tube (Alt: APTMC60TL11CT3AG) RoHS: Compliant Min Qty: 4 Package Multiple: 1 Lead time: 77 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
|
NAC | DOR CC3170 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Tube | 0 |
|
RFQ | |
DISTI #
APTMC60TL11CT3A
|
Richardson RFPD | SILICON CARBIDE MOSFET MODULES RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for APTMC60TL11CT3AG
APTMC60TL11CT3AG CAD Models
APTMC60TL11CT3AG Part Data Attributes
|
APTMC60TL11CT3AG
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
APTMC60TL11CT3AG
Microchip Technology Inc
Power Field-Effect Transistor, 28A I(D), 1-Element, Metal-oxide Semiconductor FET
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 77 Weeks | |
Drain Current-Max (ID) | 28 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Number of Elements | 1 | |
Operating Temperature-Max | 125 °C | |
Power Dissipation-Max (Abs) | 125 W |