APTS006A0X4-SRZ
Description: DC-DC Regulated Power Supply Module, 1 Output, 33W, Hybrid, PACKAGE-10

Overview of APTS006A0X4-SRZ by ABB Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 4 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for APTS006A0X4-SRZ by ABB Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for APTS006A0X4-SRZ by ABB Semiconductors

APTS006A0X4-SRZ
ABB Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
ABB LTD
Package Description
Module-10
Reach Compliance Code
compliant
ECCN Code
EAR99
Additional Feature
line regulation is 0.4 % for vo is greater than or equal to 2.5
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Approvals
UL, CSA, VDE
Control Mode
VOLTAGE-MODE
Efficiency (Main Output)
93.6%
Input Voltage-Max
14 V
Input Voltage-Min
4.5 V
Input Voltage-Nom
12 V
JESD-30 Code
S-XXMA-N10
Length
12.19 mm
Line Regulation-Max
0.00055%
Load Regulation-Max
0.0909%
Moisture Sensitivity Level
2A
Number of Functions
1
Number of Outputs
1
Number of Terminals
10
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
6 A
Output Voltage-Max
5.5 V
Output Voltage-Min
0.59 V
Package Body Material
UNSPECIFIED
Package Code
XMA
Package Shape
SQUARE
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
260
Protections
OUTPUT CURRENT; THERMAL
Ripple Voltage (Main Out)
0.03535 Vrms
Seated Height-Max
7.6524 mm
Surface Mount
YES
Switching Frequency-Max
600 kHz
Technology
HYBRID
Temperature Grade
INDUSTRIAL
Terminal Form
NO LEAD
Terminal Position
UNSPECIFIED
Total Power Output-Max
33 W
Trim/Adjustable Output
YES
Width
12.19 mm
Want to compare parts?
  1. APTS006A0X4-SRZ
    ABB Semiconductors
    DC-DC Regulated Power Supply Module, 1 Output, 33W, Hybrid, PACKAGE-10
    VS

Alternate Parts for APTS006A0X4-SRZ

This table gives cross-reference parts and alternative options found for APTS006A0X4-SRZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APTS006A0X4-SRZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SLAN-06D2ALG DC-DC Regulated Power Supply Module, Cinch Connectivity Solutions APTS006A0X4-SRZ vs SLAN-06D2ALG
SLAN-06D2ALR DC-DC Regulated Power Supply Module, Bel Fuse APTS006A0X4-SRZ vs SLAN-06D2ALR
SLAN-06D2ALR DC-DC Regulated Power Supply Module, Cinch Connectivity Solutions APTS006A0X4-SRZ vs SLAN-06D2ALR
CC109126034 DC-DC Regulated Power Supply Module, 1 Output, 33W, Hybrid, PACKAGE-10 ABB Semiconductors APTS006A0X4-SRZ vs CC109126034

Related Parts for APTS006A0X4-SRZ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for APTS006A0X4-SRZ by ABB Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: APTS006A0X4-SRZ by ABB Semiconductors

Select Manufacturer
Which Manufacturer of APTS006A0X4-SRZ would you like to use for your alert(s)?
  • Please alert me when APTS006A0X4-SRZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for APTS006A0X4-SRZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for APTS006A0X4-SRZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for APTS006A0X4-SRZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for APTS006A0X4-SRZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare APTS006A0X4-SRZ by ABB Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: