Part Details for APU-2242-A02U-E by Seiko Instruments Inc
Overview of APU-2242-A02U-E by Seiko Instruments Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APU-2242-A02U-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Sub-Assembled Printer Unit - 24V - USB Model - 60mm Paper Width - 54 Printing Width - 8 dots/mm - 90 mm/sec. RoHS: Compliant |
5 In Stock |
|
$310.3600 | Buy Now |
|
Master Electronics | Sub-Assembled Printer Unit - 24V - USB Model - 60mm Paper Width - 54 Printing Width - 8 dots/mm - 90 mm/sec. RoHS: Compliant |
5 In Stock |
|
$310.3600 | Buy Now |