Part Details for APV-12E-15 by Mean Well
Overview of APV-12E-15 by Mean Well
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APV-12E-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-1143-ND
|
DigiKey | LED DRIVER CV AC/DC 15V 800MA Min Qty: 1 Lead time: 20 Weeks Container: Box |
35 In Stock |
|
$10.1400 | Buy Now |
DISTI #
APV-12E-15
|
Avnet Americas | LED DRVR Module 1-CH IP42 15V 0.8A - Boxed Product (Development Kits) (Alt: APV-12E-15) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ | |
|
Neutron USA | LED Power Supplies 12W 15V 0.8A CV LED PS 180-264VAC | 35 |
|
$29.9900 | Buy Now |
Part Details for APV-12E-15
APV-12E-15 CAD Models
APV-12E-15 Part Data Attributes
|
APV-12E-15
Mean Well
Buy Now
Datasheet
|
Compare Parts:
APV-12E-15
Mean Well
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |