Part Details for APV-16-24 by Mean Well
Overview of APV-16-24 by Mean Well
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APV-16-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AH8829
|
Newark | Led Driver, Constant Voltage, 16.08W Rohs Compliant: Yes |Mean Well APV-16-24 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$9.6100 / $10.4000 | Buy Now |
DISTI #
1866-1148-ND
|
DigiKey | LED DRIVER CV AC/DC 24V 670MA Min Qty: 1 Lead time: 12 Weeks Container: Box |
5414 In Stock |
|
$8.1130 / $8.9600 | Buy Now |
DISTI #
APV-16-24
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: APV-16-24) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ | |
DISTI #
709-APV16-24
|
Mouser Electronics | LED Power Supplies 16.08W 24V 0.67A 90-264VAC Constant V RoHS: Compliant | 402 |
|
$5.7000 / $8.9600 | Buy Now |
DISTI #
70231594
|
RS | Power Supply, AC-DC,24V,0.67A,100-264V In, Enclosed, LED Driver,16W, APV-16 Series | MEAN WELL APV-16-24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 975 |
|
$8.3600 / $9.1300 | Buy Now |
|
Future Electronics | 100 - 240Vac, 16.08W, 24V, IP42 LED Driver RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 Container: Box | 1Box |
|
$7.9600 / $8.3600 | Buy Now |
|
Onlinecomponents.com | AC/DC - LED - Power Supply - Const Volt - 16.08W - Fixed: 24 Vdc - 670mA - Dim: No RoHS: Compliant |
739 In Stock |
|
$5.7000 / $6.5000 | Buy Now |
DISTI #
APV-16-24
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: APV-16-24) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ | |
DISTI #
APV-16-24
|
TME | Power supply: switched-mode, LED, 16W, 24VDC, 0.67A, 90÷264VAC Min Qty: 1 | 0 |
|
$5.7000 / $6.5000 | RFQ |
|
Ameya Holding Limited | Min Qty: 1 | 208 |
|
$8.5574 / $9.5190 | Buy Now |
Part Details for APV-16-24
APV-16-24 CAD Models
APV-16-24 Part Data Attributes
|
APV-16-24
Mean Well
Buy Now
Datasheet
|
Compare Parts:
APV-16-24
Mean Well
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | PRODUCT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Date Of Intro | 2020-09-28 | |
Samacsys Manufacturer | Mean Well | |
Additional Feature | ALSO OPERATE WITH 127-370VDC | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, CSA, EN, EAC | |
Efficiency (Main Output) | 83% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-PXMA-X | |
Line Regulation-Max | 1% | |
Load Regulation-Max | 2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Output Current-Max | 0.67 A | |
Output Voltage-Max | 25.2 V | |
Output Voltage-Min | 22.8 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | SHORT CIRCUIT; OVERLOAD; OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.053025 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 16.08 W | |
Trim/Adjustable Output | NO |