Part Details for APV-16E-24 by Mean Well
Overview of APV-16E-24 by Mean Well
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APV-16E-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AJ4434
|
Newark | Led Driver, Constant Voltage, 16.08W Rohs Compliant: Yes |Mean Well APV-16E-24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.2900 / $15.5500 | Buy Now |
DISTI #
APV-16E-24
|
Avnet Americas | LED DRVR Module 1-CH IP42 24V 0.67A - Boxed Product (Development Kits) (Alt: APV-16E-24) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ | |
|
Onlinecomponents.com | AC/DC LED Power Supply - Const Volt - 16.08W - Fixed: 24 Vdc @ 670mA - Dim: No RoHS: Compliant |
20 In Stock |
|
$7.2700 / $7.7300 | Buy Now |
DISTI #
60888379
|
Verical | AC/DC LED Power Supply 16.08W Single 4-Pin RoHS: Compliant Min Qty: 8 Package Multiple: 4 Date Code: 2036 | Americas - 20 |
|
$9.4510 / $10.0490 | Buy Now |
|
Master Electronics | AC/DC LED Power Supply - Const Volt - 16.08W - Fixed: 24 Vdc @ 670mA - Dim: No RoHS: Compliant |
20 In Stock |
|
$7.2700 / $7.7300 | Buy Now |
Part Details for APV-16E-24
APV-16E-24 CAD Models
APV-16E-24 Part Data Attributes
|
APV-16E-24
Mean Well
Buy Now
Datasheet
|
Compare Parts:
APV-16E-24
Mean Well
AC-DC Regulated Power Supply Module, 1 Output, 16.08W, Hybrid, Module
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | Module | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | EN | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 82% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 180 V | |
Input Voltage-Nom | 230 V | |
JESD-30 Code | R-XXMA-X | |
Line Regulation-Max | 1% | |
Load Regulation-Max | 2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Output Current-Max | 0.67 A | |
Output Voltage-Max | 25.2 V | |
Output Voltage-Min | 22.8 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OVER LOAD; OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.053025 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 16.08 W | |
Trim/Adjustable Output | NO |