There are no models available for this part yet.
Overview of APV-35-12-PH by Mean Well
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for APV-35-12-PH by Mean Well
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$12.4000 | Buy Now | ||
Onlinecomponents.com | AC-DC Single output LED driver Constant Voltage (CV), Output 12Vdc at 3A RoHS: Compliant |
339 In Stock 2000 On Order 11788 Factory Stock |
|
$10.2000 / $11.6000 | Buy Now | ||
Master Electronics | AC-DC Single output LED driver Constant Voltage (CV), Output 12Vdc at 3A RoHS: Compliant |
339 In Stock 2000 On Order 11788 Factory Stock |
|
$10.2000 / $11.6000 | Buy Now |