Part Details for APV-8E-5 by Mean Well
Overview of APV-8E-5 by Mean Well
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for APV-8E-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-1169-ND
|
DigiKey | LED DRIVER CV AC/DC 5V 1.4A Min Qty: 1 Lead time: 20 Weeks Container: Box |
28 In Stock |
|
$8.4400 | Buy Now |
DISTI #
APV-8E-5
|
Avnet Americas | LED DRVR Module 1-CH IP42 5V 1.4A - Boxed Product (Development Kits) (Alt: APV-8E-5) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ | |
|
Onlinecomponents.com | AC/DC LED Power Supply - Const Volt - 7W - Fixed: 5 Vdc @ 1,400mA - Dim: No RoHS: Compliant |
25 In Stock |
|
$5.7100 / $6.0700 | Buy Now |
DISTI #
60888449
|
Verical | AC/DC LED Power Supply 7W Single 4-Pin RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2034 | Americas - 25 |
|
$7.2512 / $7.5316 | Buy Now |
DISTI #
APV-8E-5
|
Avnet Americas | LED DRVR Module 1-CH IP42 5V 1.4A - Boxed Product (Development Kits) (Alt: APV-8E-5) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ | |
|
Master Electronics | AC/DC LED Power Supply - Const Volt - 7W - Fixed: 5 Vdc @ 1,400mA - Dim: No RoHS: Compliant |
25 In Stock |
|
$5.7100 / $6.0700 | Buy Now |
|
Neutron USA | LED Power Supplies 7W 5V 1.4A CV LED PS 180-264VAC | 0 |
|
$34.9900 | Buy Now |
Part Details for APV-8E-5
APV-8E-5 CAD Models
APV-8E-5 Part Data Attributes:
|
APV-8E-5
Mean Well
Buy Now
Datasheet
|
Compare Parts:
APV-8E-5
Mean Well
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |