Part Details for APW1173KAI-TRL by American Power Devices Inc
Overview of APW1173KAI-TRL by American Power Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for APW1173KAI-TRL
APW1173KAI-TRL CAD Models
APW1173KAI-TRL Part Data Attributes:
|
APW1173KAI-TRL
American Power Devices Inc
Buy Now
Datasheet
|
Compare Parts:
APW1173KAI-TRL
American Power Devices Inc
Switching Regulator, Voltage-mode, 4.3A, 600kHz Switching Freq-Max, PDSO8, LEAD FREE, MS-012BA, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANPEC ELECTRONICS CORP | |
Part Package Code | SOIC | |
Package Description | HLSOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 1.235 TO 20 V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 22 V | |
Input Voltage-Min | 4.7 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 4.3 A | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 600 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for APW1173KAI-TRL
This table gives cross-reference parts and alternative options found for APW1173KAI-TRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APW1173KAI-TRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APW1173KAC-TRG | Switching Regulator, 4.3A, 600kHz Switching Freq-Max, PDSO8, GREEN, MS-012BA, SOP-8 | American Power Devices Inc | APW1173KAI-TRL vs APW1173KAC-TRG |
APW1173KAC-TRL | Switching Regulator, Voltage-mode, 4.3A, 600kHz Switching Freq-Max, PDSO8, LEAD FREE, MS-012BA, SOP-8 | American Power Devices Inc | APW1173KAI-TRL vs APW1173KAC-TRL |