Part Details for APW2486D-W by IDEC Corporation
Overview of APW2486D-W by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APW2486D-W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88M9568
|
Newark | 22Mm Pilot Light White Rohs Compliant: Yes |Idec APW2486D-W Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$45.2800 / $52.1700 | Buy Now |
DISTI #
1885-APW2486D-W-ND
|
DigiKey | 22MM PILOT LIGHT WHITE Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$45.4700 | Buy Now |
DISTI #
199-APW2486DW
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators 22mm Pilot Light White | 0 |
|
$39.5000 / $48.2400 | Order Now |
DISTI #
71824185
|
RS | Panel Mount Indicator 22mm Pilot Light White | IDEC Corporation APW2486D-W RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$57.9700 / $68.2100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$35.2100 / $46.6100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$35.2100 / $46.6100 | Buy Now |