Part Details for APWK2315NF by nVent Hoffman
Overview of APWK2315NF by nVent Hoffman
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APWK2315NF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31M3524
|
Newark | Window Kit, 17.5Inx25.5In, Steel, For Use With:Hoffman Arc Flash Safety Systems, Enclosure Material:Steel, Ip Rating:Ip66, Nema Rating:Nema 4X, External Height - Imperial:17.5", External Width - Imperial:25.5", Product Range:- Rohs Compliant: Yes |Nvent Hoffman APWK2315NF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$713.7300 / $784.4600 | Buy Now |
DISTI #
70304927
|
RS | Enclosure Accessories, Window Kit, Gray, Steel, 25.50 X 17.50 in., Type 4, 12 | nVent HOFFMAN APWK2315NF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$792.3000 | RFQ |