Part Details for APX803S05-31SA-7 by Diodes Incorporated
Overview of APX803S05-31SA-7 by Diodes Incorporated
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Robotics and Drones
Price & Stock for APX803S05-31SA-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK5610
|
Newark | Mpu Supervisor, 3.08V, -40 To 85Deg C Rohs Compliant: Yes |Diodes Inc. APX803S05-31SA-7 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3000 |
|
$0.1240 / $0.3950 | Buy Now |
DISTI #
31-APX803S05-31SA-7CT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT23 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2900 In Stock |
|
$0.0883 / $0.3800 | Buy Now |
DISTI #
APX803S05-31SA-7
|
Avnet Americas | Reset Generator SOT23 T&R 3K - Tape and Reel (Alt: APX803S05-31SA-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 24000 Factory Stock |
|
$0.1048 | Buy Now |
DISTI #
621-APX803S05-31SA-7
|
Mouser Electronics | Supervisory Circuits 3.08V, 50ms MPU Reset Circuit RoHS: Compliant | 9723 |
|
$0.0940 / $0.3800 | Buy Now |
DISTI #
APX803S05-31SA-7
|
TME | IC: Supervisor Integrated Circuit, open drain, 1÷5.5VDC, SOT23 Min Qty: 1 | 0 |
|
$0.0870 / $0.3100 | RFQ |
DISTI #
APX803S05-31SA-7
|
Avnet Silica | Reset Generator SOT23 T&R 3K (Alt: APX803S05-31SA-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | |
|
LCSC | 20ms Active Low 1 SOT-23 Supervisor and Reset ICs ROHS | 430 |
|
$0.0903 / $0.0951 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 3000 |
|
$0.1152 | Buy Now |
Part Details for APX803S05-31SA-7
APX803S05-31SA-7 CAD Models
APX803S05-31SA-7 Part Data Attributes
|
APX803S05-31SA-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
APX803S05-31SA-7
Diodes Incorporated
Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, SOT-23, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.915 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +3.08V | |
Width | 1.3 mm |