Part Details for APXG250ARA220ME61G by United Chemi-Con Inc
Results Overview of APXG250ARA220ME61G by United Chemi-Con Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
APXG250ARA220ME61G Information
APXG250ARA220ME61G by United Chemi-Con Inc is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for APXG250ARA220ME61G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 34 |
|
RFQ | ||
DISTI #
46.43.11
|
Gudeco Elektronik | ELKO-Polymere SMT (PXG) E61 22 uF 25V 105°C 15000h (5,0 x 5,8 mm) 40 mOhm 2450 mA Reel RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 | 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 4000 |
|
$0.2547 / $0.2729 | Buy Now |
Part Details for APXG250ARA220ME61G
APXG250ARA220ME61G CAD Models
APXG250ARA220ME61G Part Data Attributes
|
APXG250ARA220ME61G
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
APXG250ARA220ME61G
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 22uF, 2321
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM | |
ESR | 40 mΩ | |
Height | 5.8 mm | |
Length | 5.9 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 2450 mA | |
Series | PXG | |
Size Code | 2321 | |
Width | 5.3 mm |