Part Details for APXS002A0X-SRDZ by OmniOn Power Inc
Overview of APXS002A0X-SRDZ by OmniOn Power Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APXS002A0X-SRDZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000005001609
|
Sager | Non-Isolated DC/DC Converters 3-14V 0.6-5.5Vout 2A Neg SMT 105C ambient | 0 |
|
Buy Now | |
DISTI #
CC109158812
|
Avnet Abacus | Module DC-DC 1-OUT 0.6V to 5.5V 2A 10-Pin SMD T/R (Alt: CC109158812) RoHS: Compliant Min Qty: 400 Package Multiple: 400 | Abacus - 0 |
|
Buy Now |