Part Details for APZ0609470M050R by Kyocera AVX Components
Overview of APZ0609470M050R by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APZ0609470M050R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-APZ0609470M050RTR-ND
|
DigiKey | CAP ALUM POLY 47UF 20% 50V SMD Min Qty: 8000 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3879 | Buy Now |
DISTI #
APZ0609470M050R
|
Avnet Americas | Polymer Aluminium Electrolytic Capacitor, 47 µF, 50 V, Radial Can - SMD, 0.06 ohm (Alt: APZ0609470M050R) RoHS: Compliant Min Qty: 8000 Package Multiple: 800 Lead time: 24 Weeks, 0 Days | 0 |
|
$0.5254 | Buy Now |
DISTI #
581-APZ0609470M050R
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 50V 47uF 2000Hrs 20% ESR=60mOhms RoHS: Compliant | 8296 |
|
$0.4140 / $1.1000 | Buy Now |
DISTI #
73975057
|
RS | Polymer Aluminum V-Chip,47uF,50V | AVX APZ0609470M050R RoHS: Compliant Min Qty: 800 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4920 / $0.5790 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 800 Lead time: 24 Weeks | 0 |
|
$0.3870 | Buy Now |
DISTI #
APZ0609470M050R
|
TTI | Aluminum Organic Polymer Capacitors 50V 47uF 2000Hrs 20% ESR=60mOhms RoHS: Compliant pbFree: Pb-Free Min Qty: 800 Package Multiple: 800 Container: Reel |
Americas - 800 In Stock |
|
$0.3210 / $0.3280 | Buy Now |
DISTI #
APZ0609470M050R
|
TME | Capacitor: polymer, 47uF, 50VDC, ESR: 60mΩ, APZ, SMD, -55÷105°C, 1.4A Min Qty: 800 | 0 |
|
$0.4960 | RFQ |
Part Details for APZ0609470M050R
APZ0609470M050R CAD Models
APZ0609470M050R Part Data Attributes
|
APZ0609470M050R
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
APZ0609470M050R
Kyocera AVX Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 50V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Additional Feature | ESR IS MEASURED AT 100KHZ | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 60 mΩ | |
Height | 9.3 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.5 mA | |
Length | 6.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 15 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 70 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Finish | TIN | |
Terminal Shape | FLAT | |
Width | 6.6 mm |