Part Details for AQ0812HB-A73GL by ADDA USA Corporation
Overview of AQ0812HB-A73GL by ADDA USA Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AQ0812HB-A73GL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADDAQ0812HB-A73GL
|
Heilind Electronics | 80X12 12V | Americas - 52 in Stock |
|
Buy Now | |
DISTI #
ADDAQ0812HB-A73GL
|
Interstate Connecting Components | 80X12 12V | 17 |
|
Buy Now |