Part Details for AQ1052N4S-T by TAIYO YUDEN
Overview of AQ1052N4S-T by TAIYO YUDEN
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AQ1052N4S-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | High-Q Chip Inductor - SMD 0402 -2.4nH (+/-) 0.3nH - RoHS - Tape&Reel RoHS: Compliant |
40000 In Stock |
|
$0.0274 / $0.0318 | Buy Now |
DISTI #
51630095
|
Verical | Inductor RF Multi-Layer 0.0024uH 0.3nH 100MHz 8Q-Factor 0.63A 0.09Ohm DCR 0402 T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Date Code: 1602 | Americas - 40000 |
|
$0.0334 / $0.0389 | Buy Now |
DISTI #
43713592
|
Verical | Inductor RF Multi-Layer 0.0024uH 0.3nH 100MHz 8Q-Factor 0.63A 0.09Ohm DCR 0402 T/R RoHS: Compliant Min Qty: 1985 Package Multiple: 1 Date Code: 1201 | Americas - 3500 |
|
$0.0156 / $0.0158 | Buy Now |
DISTI #
C1S758100318748
|
Chip1Stop | Inductor Chip Multi-Layer 2.4nH 0.3nH 100MHz 8Q-Factor 630mA 90mOhm DCR 0402 T/R RoHS: Compliant Container: Cut Tape | 3500 |
|
$0.0125 / $0.0139 | Buy Now |
|
Master Electronics | High-Q Chip Inductor - SMD 0402 -2.4nH (+/-) 0.3nH - RoHS - Tape&Reel RoHS: Compliant |
40000 In Stock |
|
$0.0274 / $0.0318 | Buy Now |
Part Details for AQ1052N4S-T
AQ1052N4S-T CAD Models
AQ1052N4S-T Part Data Attributes
|
AQ1052N4S-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
AQ1052N4S-T
TAIYO YUDEN
General Purpose Inductor, 0.0024uH, 12.5%, 1 Element, Ferrite-Core, SMD, 0402, CHIP, 0402
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 0402 | |
Construction | Chip | |
Core Material | FERRITE | |
DC Resistance | 0.09 Ω | |
Inductance-Nom (L) | 0.0024 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 8 | |
Rated Current-Max | 0.63 A | |
Self Resonance Frequency | 6000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | INDUCTANCE TOLERANCE IS 0.3 NANO HENRY | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 12.5% |
Alternate Parts for AQ1052N4S-T
This table gives cross-reference parts and alternative options found for AQ1052N4S-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AQ1052N4S-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AQ1052N4S | General Purpose Inductor, 0.0024uH, 12.5%, 1 Element, Ferrite-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | TAIYO YUDEN | AQ1052N4S-T vs AQ1052N4S |