Part Details for AQ12EM150JAJME\\500V by Kyocera AVX Components
Overview of AQ12EM150JAJME\\500V by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPD4206F | Toshiba Electronic Devices & Storage Corporation | Intelligent power device 500V (High voltage PWM DC brushless motor driver) | |
DA14585-00VVDB-P | Renesas Electronics Corporation | SmartBond™ DA14585 Bluetooth Low Energy Pro Development Kit Daughterboard for the WLCSP-34 Package | |
H5N5006LSTL-E | Renesas Electronics Corporation | Nch Single Power Mosfet 500V 3.5A 3000Mohm LDPAK(S)-(1)/To-263 |
Price & Stock for AQ12EM150JAJME\\500V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43X4312
|
Newark | Micro-W Mlc Std/Tape/Reel, 7 Inch Embossed Tape Rohs Compliant: Yes |Kyocera Avx AQ12EM150JAJME\\500V RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7350 / $0.9550 | Buy Now |
DISTI #
AQ12EM150JAJME\\500V
|
Avnet Abacus | MW MLCC 15pF 150V 5% T&R - Tape and Reel (Alt: AQ12EM150JAJME\\500V) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 143 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |