There are no models available for this part yet.
Overview of AQ147M120FAJME by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for AQ147M120FAJME by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
55K3398
|
Newark | Capacitor, ceramic,12Pf,500Vdc,1-% Tol,1+% Tol,90Ppm-Tc Rohs Compliant: Yes |Kyocera Avx AQ147M120FAJME RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.2300 / $2.7100 | Buy Now |
CAD Models for AQ147M120FAJME by Kyocera AVX Components
Part Data Attributes for AQ147M120FAJME by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 1111
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Additional Feature
|
STANDARDS:MIL-PRF-55681; MIL-PRF-123
|
Capacitance
|
0.000012 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.676 mm
|
JESD-609 Code
|
e0
|
Length
|
2.79 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
1%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, 7 INCH
|
Positive Tolerance
|
1%
|
Rated (DC) Voltage (URdc)
|
500 V
|
Size Code
|
1111
|
Surface Mount
|
YES
|
Temperature Coefficient
|
90+/-20ppm/Cel ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
2.79 mm
|
Alternate Parts for AQ147M120FAJME
This table gives cross-reference parts and alternative options found for AQ147M120FAJME. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AQ147M120FAJME, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AQ137M120FA7BE | Ceramic Capacitor, Multilayer, Ceramic, 500V, 1% +Tol, 1% -Tol, 90+/-20ppm/Cel TC, 0.000012uF, Surface Mount, 1111, CHIP, ROHS COMPLIANT | Kyocera AVX Components | AQ147M120FAJME vs AQ137M120FA7BE |
AQ147M120FAJRE | Ceramic Capacitor, Multilayer, Ceramic, 500V, 1% +Tol, 1% -Tol, 90+/-20ppm/Cel TC, 0.000012uF, Surface Mount, 1111, CHIP | Kyocera AVX Components | AQ147M120FAJME vs AQ147M120FAJRE |
AQ137M120FA1ME | Ceramic Capacitor, Multilayer, Ceramic, 500V, 1% +Tol, 1% -Tol, 90+/-20ppm/Cel TC, 0.000012uF, Surface Mount, 1111, CHIP, ROHS COMPLIANT | Kyocera AVX Components | AQ147M120FAJME vs AQ137M120FA1ME |
AQ147M120FATWE | Ceramic Capacitor, Multilayer, Ceramic, 500V, 1% +Tol, 1% -Tol, 90+/-20ppm/Cel TC, 0.000012uF, Surface Mount, 1111, CHIP | Kyocera AVX Components | AQ147M120FAJME vs AQ147M120FATWE |
AQ137M120FA1RE | Ceramic Capacitor, Multilayer, Ceramic, 500V, 1% +Tol, 1% -Tol, 90+/-20ppm/Cel TC, 0.000012uF, Surface Mount, 1111, CHIP, ROHS COMPLIANT | Kyocera AVX Components | AQ147M120FAJME vs AQ137M120FA1RE |
AQ137M120FA73A | Ceramic Capacitor, Multilayer, Ceramic, 500V, 1% +Tol, 1% -Tol, 90+/-20ppm/Cel TC, 0.000012uF, Surface Mount, 1111, CHIP, ROHS COMPLIANT | Kyocera AVX Components | AQ147M120FAJME vs AQ137M120FA73A |
AQ147M120FATME | Ceramic Capacitor, Multilayer, Ceramic, 500V, 1% +Tol, 1% -Tol, 90+/-20ppm/Cel TC, 0.000012uF, Surface Mount, 1111, CHIP | Kyocera AVX Components | AQ147M120FAJME vs AQ147M120FATME |
AQ137M120FA1BE | Ceramic Capacitor, Multilayer, Ceramic, 500V, 1% +Tol, 1% -Tol, 90+/-20ppm/Cel TC, 0.000012uF, Surface Mount, 1111, CHIP, ROHS COMPLIANT | Kyocera AVX Components | AQ147M120FAJME vs AQ137M120FA1BE |
AQ137M120FA13A | Ceramic Capacitor, Multilayer, Ceramic, 500V, 1% +Tol, 1% -Tol, 90+/-20ppm/Cel TC, 0.000012uF, Surface Mount, 1111, CHIP, ROHS COMPLIANT | Kyocera AVX Components | AQ147M120FAJME vs AQ137M120FA13A |
AQ137M120FA7RE | Ceramic Capacitor, Multilayer, Ceramic, 500V, 1% +Tol, 1% -Tol, 90+/-20ppm/Cel TC, 0.000012uF, Surface Mount, 1111, CHIP, ROHS COMPLIANT | Kyocera AVX Components | AQ147M120FAJME vs AQ137M120FA7RE |