Part Details for AQ147M1R0BAJWE by Kyocera AVX Components
Overview of AQ147M1R0BAJWE by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AQ147M1R0BAJWE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70001232
|
RS | Capacitor, 1 pF, 500 V, +/- 0.1%, AQ14, Nickel Barrier Sn/Pb, 2.5% @ 1 kHz | AVX AQ147M1R0BAJWE RoHS: Not Compliant Min Qty: 240 Package Multiple: 1 Container: Bulk | 0 |
|
$1.6400 / $1.7400 | RFQ |
Part Details for AQ147M1R0BAJWE
AQ147M1R0BAJWE CAD Models
AQ147M1R0BAJWE Part Data Attributes
|
AQ147M1R0BAJWE
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AQ147M1R0BAJWE
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, 90+/-20ppm/Cel TC, 0.000001uF, Surface Mount, 1111, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1111 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Additional Feature | STANDARDS:MIL-PRF-55681; MIL-PRF-123 | |
Capacitance | 0.000001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.676 mm | |
JESD-609 Code | e0 | |
Length | 2.79 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 1111 | |
Surface Mount | YES | |
Temperature Coefficient | 90+/-20ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.79 mm |
Alternate Parts for AQ147M1R0BAJWE
This table gives cross-reference parts and alternative options found for AQ147M1R0BAJWE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AQ147M1R0BAJWE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AQ137M1R0BA13A | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, 90+/-20ppm/Cel TC, 0.000001uF, Surface Mount, 1111, CHIP, ROHS COMPLIANT | Kyocera AVX Components | AQ147M1R0BAJWE vs AQ137M1R0BA13A |
AQ137M1R0BA73A | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, 90+/-20ppm/Cel TC, 0.000001uF, Surface Mount, 1111, CHIP, ROHS COMPLIANT | Kyocera AVX Components | AQ147M1R0BAJWE vs AQ137M1R0BA73A |
AQ147M1R0BAJ3A | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, 90+/-20ppm/Cel TC, 0.000001uF, Surface Mount, 1111, CHIP | Kyocera AVX Components | AQ147M1R0BAJWE vs AQ147M1R0BAJ3A |
AQ147M1R0BATRE | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, 90+/-20ppm/Cel TC, 0.000001uF, Surface Mount, 1111, CHIP | Kyocera AVX Components | AQ147M1R0BAJWE vs AQ147M1R0BATRE |
AQ147M1R0BATWE | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, 90+/-20ppm/Cel TC, 0.000001uF, Surface Mount, 1111, CHIP | Kyocera AVX Components | AQ147M1R0BAJWE vs AQ147M1R0BATWE |
AQ147M1R0BAJME | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, 90+/-20ppm/Cel TC, 0.000001uF, Surface Mount, 1111, CHIP | Kyocera AVX Components | AQ147M1R0BAJWE vs AQ147M1R0BAJME |
AQ137M1R0BA1RE | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, 90+/-20ppm/Cel TC, 0.000001uF, Surface Mount, 1111, CHIP, ROHS COMPLIANT | Kyocera AVX Components | AQ147M1R0BAJWE vs AQ137M1R0BA1RE |
AQ137M1R0BA7ME | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, 90+/-20ppm/Cel TC, 0.000001uF, Surface Mount, 1111, CHIP, ROHS COMPLIANT | Kyocera AVX Components | AQ147M1R0BAJWE vs AQ137M1R0BA7ME |
AQ137M1R0BA1WE | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, 90+/-20ppm/Cel TC, 0.000001uF, Surface Mount, 1111, CHIP, ROHS COMPLIANT | Kyocera AVX Components | AQ147M1R0BAJWE vs AQ137M1R0BA1WE |
AQ147M1R0BATME | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, 90+/-20ppm/Cel TC, 0.000001uF, Surface Mount, 1111, CHIP | Kyocera AVX Components | AQ147M1R0BAJWE vs AQ147M1R0BATME |