Part Details for AQH0223AZ by Panasonic Electronic Components
Results Overview of AQH0223AZ by Panasonic Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AQH0223AZ Information
AQH0223AZ by Panasonic Electronic Components is a Solid State Relay.
Solid State Relays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for AQH0223AZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11N2597
|
Newark | Aq-H Solid Stat Rohs Compliant: Yes |Panasonic AQH0223AZ RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7810 / $0.9890 | Buy Now |
DISTI #
AQH0223AZ
|
Avnet Americas | Relay SSR 50mA 1.3V DC-IN 0.3A 600V AC-OUT 7-Pin PDIP SMD T/R - Rail/Tube (Alt: AQH0223AZ) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days Container: Tube | 0 |
|
$0.5852 / $0.6377 | Buy Now |
DISTI #
74612421
|
RS | Solid State RelayAQ-H Solid State Relay | Panasonic Electronic Components AQH0223AZ RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2200 | RFQ |
|
Bristol Electronics | 9889 |
|
RFQ | ||
DISTI #
000000000007251461
|
Sager | SSR - SOLID STATE RELAYS PCB MOUNT Min Qty: 1000 | 0 |
|
$0.8133 / $0.8714 | Buy Now |
Part Details for AQH0223AZ
AQH0223AZ CAD Models
AQH0223AZ Part Data Attributes
|
AQH0223AZ
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AQH0223AZ
Panasonic Electronic Components
Solid State Relay,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | DIP-8/7 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Control Current | 0.015 A | |
Control Voltage | 1.21 V | |
Forward Current-Max | 0.025 A | |
Input Type | AC | |
Isolation Voltage-Max | 5000 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Output Circuit Type | DIAC | |
Overall Height | 3.4 mm | |
Overall Length | 9.78 mm | |
Packing Method | TR | |
Surface Mount | YES |