-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Solid State Relay,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AQH1213AX by Panasonic Electronic Components is a Solid State Relay.
Solid State Relays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AH1045
|
Newark | Solid State Relay, 0.6A, 600Vac, Smd, Contact Configuration:Spst-No, Load Current:600Ma, Operating Voltage Max:600Vac, Relay Mounting:Surface Mount, Relay Terminals:Gull Wing, Switching Mode:Zero Crossing, Operating Voltage Min:- Rohs Compliant: Yes |Panasonic AQH1213AX RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 391 |
|
$0.4000 | Buy Now |
DISTI #
11N2599
|
Newark | Aq-H Solid Stat Rohs Compliant: Yes |Panasonic AQH1213AX RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0300 / $1.3000 | Buy Now |
DISTI #
AQH1213AX
|
Avnet Americas | Relay SSR 50mA 1.3V DC-IN 0.6A 600V AC-OUT 7-Pin PDIP SMD T/R - Rail/Tube (Alt: AQH1213AX) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days Container: Tube | 0 |
|
$0.7722 / $0.8234 | Buy Now |
DISTI #
AQH1213AX
|
Avnet Americas | Relay SSR 50mA 1.3V DC-IN 0.6A 600V AC-OUT 7-Pin PDIP SMD T/R - Rail/Tube (Alt: AQH1213AX) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days Container: Tube | 0 |
|
$0.7722 / $0.8234 | Buy Now |
DISTI #
74612422
|
RS | Solid State RelayAQ-H Solid State Relay | Panasonic Electronic Components AQH1213AX RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4500 / $1.5700 | RFQ |
DISTI #
000000000007251464
|
Sager | SSR - SOLID STATE RELAYS PCB MOUNT Min Qty: 1000 | 0 |
|
$1.0700 / $1.1100 | Buy Now |
DISTI #
AQH1213AX
|
Avnet Abacus | Relay SSR 50mA 13V DCIN 06A 600V ACOUT 7Pin PDIP SMD TR - Tape and Reel (Alt: AQH1213AX) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
AQH1213AX
|
Chip One Stop | Electromechanicals RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 960 |
|
$0.6600 / $1.3500 | Buy Now |
|
Vyrian | Optoelectronics | 13237 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AQH1213AX
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AQH1213AX
Panasonic Electronic Components
Solid State Relay,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | DIP-8/7 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | UL RECOGNIZED, WITH ZERO CROSS OVER CIRCUIT | |
Configuration | SINGLE | |
Control Current | 0.015 A | |
Control Voltage | 1.21 V | |
Forward Current-Max | 0.025 A | |
Input Type | AC | |
Isolation Voltage-Max | 5000 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Output Circuit Type | DIAC | |
Overall Height | 3.4 mm | |
Overall Length | 9.78 mm | |
Packing Method | TR | |
Surface Mount | YES |
A symmetrical layout with a solid ground plane and a 50-ohm transmission line is recommended. The datasheet provides a recommended land pattern, but it's essential to follow good PCB design practices to minimize signal reflections and ensure optimal performance.
The AQH1213AX has built-in ESD protection, but it's still essential to follow proper handling and assembly procedures to prevent damage. Additionally, consider adding external surge protection devices to ensure the component's reliability in harsh environments.
While the datasheet specifies an operating temperature range of -40°C to 125°C, it's recommended to operate the AQH1213AX within a narrower range of -20°C to 85°C for optimal reliability and performance.
While the datasheet provides characteristics up to 1 GHz, the AQH1213AX can be used in higher frequency applications. However, it's essential to consider the component's parasitic elements, PCB layout, and signal integrity to ensure optimal performance above 1 GHz.
Store the AQH1213AX in a dry, cool place, away from direct sunlight and moisture. Handle the component by the body, avoiding touching the pins or leads to prevent damage. Use anti-static wrist straps and mats to prevent ESD damage during assembly.