-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trigger Output SSR, 1-Channel, 5000V Isolation, DIP-8/7
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AQH3223A by Panasonic Electronic Components is a Solid State Relay.
Solid State Relays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K3063
|
Newark | Ssr, Smd, Spst-No, 600Vac, 1.2A, Contact Configuration:Spst-No, Load Current:1.2A, Operating Voltage Max:600Vac, Relay Mounting:Pcb, Relay Terminals:Smd, Switching Mode:Random Turn On, Operating Voltage Min:-, Control Voltage Min:- Rohs Compliant: Yes |Panasonic AQH3223A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$0.4600 | Buy Now |
DISTI #
AQH3223A
|
Avnet Americas | Relay SSR 50mA 1.3V DC-IN 1.2A 600V AC-OUT 7-Pin PDIP SMD Tube - Rail/Tube (Alt: AQH3223A) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 22 Weeks, 0 Days Container: Tube | 0 |
|
$1.1132 / $1.1886 | Buy Now |
DISTI #
70617981
|
RS | AQH Solid State Relay(NON- zero-cross 1.2A SMD) | Panasonic Electronic Components AQH3223A RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 50 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0000 | RFQ |
DISTI #
AQH3223A
|
TME | Relay: solid state, Ucntrl: 6VDC, Icntrl: 50mA, 1.2A, max.600VAC Min Qty: 1 | 315 |
|
$1.1900 / $1.8700 | Buy Now |
DISTI #
000000000007251483
|
Sager | SSR - SOLID STATE RELAYS PCB MOUNT Min Qty: 50 | 0 |
|
$1.2300 / $1.5300 | Buy Now |
DISTI #
AQH3223A
|
Avnet Abacus | (Alt: AQH3223A) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Vyrian | Optoelectronics | 1221 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AQH3223A
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AQH3223A
Panasonic Electronic Components
Trigger Output SSR, 1-Channel, 5000V Isolation, DIP-8/7
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | DIP-8/7 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Control Current | 0.015 A | |
Control Voltage | 1.21 V | |
Forward Current-Max | 0.025 A | |
Input Type | AC | |
Isolation Voltage-Max | 5000 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Output Circuit Type | DIAC | |
Overall Height | 3.4 mm | |
Overall Length | 9.78 mm | |
Packing Method | TUBE | |
Surface Mount | YES |
This table gives cross-reference parts and alternative options found for AQH3223A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AQH3223A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AQH3223A | Aromat Corp | Check for Price | Solid State Relay, | AQH3223A vs AQH3223A |