There are no models available for this part yet.
Overview of AQP-HS-30/40A by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTM4636EY-1#PBF | Analog Devices | 40A µModule Reg w/ Overvoltage | |
DC1043A-C | Analog Devices | LTM4601 Demo Board - 40A Paral | |
LTM4636IY-1#PBF | Analog Devices | 40A µModule Reg w/ Overvoltage |
Price & Stock for AQP-HS-30/40A by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
96H2005
|
Newark | Heat Sink |Panasonic AQP-HS-30/40A RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.3900 / $23.4900 | Buy Now | |
DISTI #
AQP-HS-30/40A
|
Avnet Americas | 25A Heat Sink for Solid State Relays Carton/Case (Alt: AQP-HS-30/40A) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Lead time: 14 Weeks, 0 Days | 0 |
|
$16.9856 / $19.2322 | Buy Now | |
DISTI #
769-AQP-HS-30/40A
|
Mouser Electronics | Relay Sockets & Hardware Heat Sink RoHS: Compliant | 0 |
|
$18.8500 / $24.8800 | Order Now | |
DISTI #
74612447
|
RS | Solid State RelayHeat sink | Panasonic Electronic Components AQP-HS-30/40A RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$26.5400 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 Lead time: 14 Weeks Container: Box | 0Box |
|
$17.7000 | Buy Now |
CAD Models for AQP-HS-30/40A by Panasonic Electronic Components
Part Data Attributes for AQP-HS-30/40A by Panasonic Electronic Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
14 Weeks
|