Part Details for AQR107-B0-IG-Y by Aquantia Co Ltd
Results Overview of AQR107-B0-IG-Y by Aquantia Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AQR107-B0-IG-Y Information
AQR107-B0-IG-Y by Aquantia Co Ltd is a Network Interface.
Network Interfaces are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Part Details for AQR107-B0-IG-Y
AQR107-B0-IG-Y CAD Models
AQR107-B0-IG-Y Part Data Attributes
|
AQR107-B0-IG-Y
Aquantia Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AQR107-B0-IG-Y
Aquantia Co Ltd
Ethernet Transceiver, CMOS, PBGA104, FCCSP-104
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AQUANTIA CORP | |
Package Description | LFBGA, | |
Reach Compliance Code | unknown | |
JESD-30 Code | R-PBGA-B104 | |
Length | 11 mm | |
Number of Functions | 1 | |
Number of Terminals | 104 | |
Operating Temperature-Max | 108 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.57 mm | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm |
Alternate Parts for AQR107-B0-IG-Y
This table gives cross-reference parts and alternative options found for AQR107-B0-IG-Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AQR107-B0-IG-Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
KSZ8895FQXIA | Microchip Technology Inc | $13.7705 | DATACOM, ETHERNET TRANSCEIVER, PQFP128 | AQR107-B0-IG-Y vs KSZ8895FQXIA |
KSZ8895RQI | Microchip Technology Inc | Check for Price | Ethernet Transceiver, CMOS, PQFP128, LEAD FREE, PLASTIC, QFP-128 | AQR107-B0-IG-Y vs KSZ8895RQI |
VSC8486YJB-11 | Microchip Technology Inc | Check for Price | Ethernet Transceiver | AQR107-B0-IG-Y vs VSC8486YJB-11 |
KSZ8895FQXITR | Microchip Technology Inc | Check for Price | DATACOM, ETHERNET TRANSCEIVER | AQR107-B0-IG-Y vs KSZ8895FQXITR |
LAN88730BMR-C-V01 | Microchip Technology Inc | Check for Price | DATACOM, ETHERNET TRANSCEIVER | AQR107-B0-IG-Y vs LAN88730BMR-C-V01 |
KSZ9893RNXC | Microchip Technology Inc | $8.6009 | Ethernet Transceiver | AQR107-B0-IG-Y vs KSZ9893RNXC |
KSZ8563RNXI | Microchip Technology Inc | $9.7250 | Ethernet Transceiver, PQCC64 | AQR107-B0-IG-Y vs KSZ8563RNXI |
KSZ8895ML | Microchip Technology Inc | Check for Price | DATACOM, ETHERNET TRANSCEIVER, PQFP128 | AQR107-B0-IG-Y vs KSZ8895ML |
LAN8741AI-EN-TR | Microchip Technology Inc | $1.9100 | DATACOM, ETHERNET TRANSCEIVER | AQR107-B0-IG-Y vs LAN8741AI-EN-TR |
KSZ8895RQXC | Microchip Technology Inc | $5.7913 | DATACOM, ETHERNET TRANSCEIVER | AQR107-B0-IG-Y vs KSZ8895RQXC |