Part Details for AR.RT606 by INA Bearings
Overview of AR.RT606 by INA Bearings
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AR.RT606
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72323001
|
RS | Axial Cylindrical Roller Bearing, 33.338mm ID, 60.325mm OD, 20.63mm WIDTH | INA Bearings (Schaeffler) AR.RT606 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$198.6000 / $220.6700 | RFQ |