There are no models available for this part yet.
Overview of AR.RT609 by INA Bearings
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for AR.RT609 by INA Bearings
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
72323003
|
RS | Axial Cylindrical Roller Bearing, 38.1mm ID, 76.2mm OD, 20.63mm WIDTH | INA Bearings (Schaeffler) AR.RT609 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$246.9800 / $290.5700 | RFQ |