Part Details for AR0237CSSC00SUEA0-DR-E by onsemi
Overview of AR0237CSSC00SUEA0-DR-E by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AR0237CSSC00SUEA0-DR-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK8896
|
Newark | Ar0237Cssc00 - 2Mp 1/3 Cis So |Onsemi AR0237CSSC00SUEA0-DR-E RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.2200 / $31.5500 | Buy Now |
DISTI #
2156-AR0237CSSC00SUEA0-DR-E-ND
|
DigiKey | 2MP 1/3 CIS SO Min Qty: 11 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
4319 In Stock |
|
$28.8900 | Buy Now |
DISTI #
AR0237CSSC00SUEA0-
|
Avnet Americas | Image Sensor, 1928 x 1088, 3?m x 3?m, 60, RGB, IBGA, 80 Pins - Bulk (Alt: AR0237CSSC00SUEA0-) RoHS: Compliant Min Qty: 13 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 4319 Partner Stock |
|
$24.8000 / $29.6000 | Buy Now |
|
Rochester Electronics | AR0237CSSC00 - 2MP 1/3 CIS SO ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 4319 |
|
$24.7900 / $29.1700 | Buy Now |
Part Details for AR0237CSSC00SUEA0-DR-E
AR0237CSSC00SUEA0-DR-E CAD Models
AR0237CSSC00SUEA0-DR-E Part Data Attributes
|
AR0237CSSC00SUEA0-DR-E
onsemi
Buy Now
|
Compare Parts:
AR0237CSSC00SUEA0-DR-E
onsemi
|
Samacsys Manufacturer | onsemi |