Part Details for AR02BBC9762 by Viking Tech Corp
Results Overview of AR02BBC9762 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AR02BBC9762 Information
AR02BBC9762 by Viking Tech Corp is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part Details for AR02BBC9762
AR02BBC9762 CAD Models
AR02BBC9762 Part Data Attributes
|
AR02BBC9762
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR02BBC9762
Viking Tech Corp
Fixed Resistor, Thin Film, 0.5W, 97600ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 97600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for AR02BBC9762
This table gives cross-reference parts and alternative options found for AR02BBC9762. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR02BBC9762, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RTX029762BDTH | Ralec | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 97600ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | AR02BBC9762 vs RTX029762BDTH |
RP73PF1E97K6BTD | TE Connectivity | $0.1230 | Fixed Resistor, Thin Film, 0.1W, 97600ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | AR02BBC9762 vs RP73PF1E97K6BTD |
NTR04B9762CTR1KF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.063W, 97600ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | AR02BBC9762 vs NTR04B9762CTR1KF |
239060749763L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 97600ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | AR02BBC9762 vs 239060749763L |
AS0402E9762B-T10 | Thin Film Technology Corp (TFT) | Check for Price | Fixed Resistor, Thin Film, 0.1W, 97600ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | AR02BBC9762 vs AS0402E9762B-T10 |
RT0402BRD1097K6L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 97600ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | AR02BBC9762 vs RT0402BRD1097K6L |
CRT0402-BY-9762GST | Bourns Inc | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 97600ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | AR02BBC9762 vs CRT0402-BY-9762GST |
RP73PF1E97K6BTG | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.1W, 97600ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | AR02BBC9762 vs RP73PF1E97K6BTG |
AR02BBCX9762 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 97600ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | AR02BBC9762 vs AR02BBCX9762 |
239064749763L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 97600ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | AR02BBC9762 vs 239064749763L |